8-bit Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
MCU Series
=PIC18FK4x
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Product Range
(4)
CPU Speed
(4)
Device Core
(4)
Operating Frequency Max
(4)
Program Memory Size
(4)
Interfaces
(4)
Embedded Interface Type
(4)
RAM Memory Size
(4)
ADC Resolution
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,430 $ 10+3,260 $ 25+2,980 $ 50+2,870 $ 100+2,760 $ Plus de tarifs | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FK4x | 85°C | Through Hole | ||||||
Each | 1+2,670 $ 10+2,550 $ 25+2,340 $ 50+2,250 $ 100+2,160 $ Plus de tarifs | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FK4x | 85°C | Surface Mount | ||||||
Each | 480+2,420 $ 960+2,380 $ 1440+2,320 $ 2400+2,280 $ 4800+2,230 $ Plus de tarifs | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 35Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FK4x | 85°C | Surface Mount | ||||||
Each | 470+2,090 $ 940+2,040 $ 1410+2,000 $ 2350+1,960 $ 4700+1,920 $ Plus de tarifs | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FK4x | 85°C | Surface Mount | ||||||