8-bit Microcontrollers :
22 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(22)
MCU Series
=PIC18Fxx...
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Product Range
(1)
(21)
CPU Speed
(18)
Device Core
(22)
Operating Frequency Max
(22)
Program Memory Size
(2)
(4)
(16)
No. of Pins
(9)
(13)
MCU Case Style
(2)
(4)
(5)
(5)
(2)
(3)
IC Case / Package
(2)
(4)
(5)
(5)
(3)
(3)
No. of I/O's
(9)
(13)
Emballage
(17)
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,140 $ 10+3,020 $ 25+2,900 $ 50+2,670 $ 100+2,600 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Through Hole | ||||||
Each | 1+1,690 $ 10+1,550 $ 100+1,410 $ | PIC18 Family PIC18F1xQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each | 1+1,490 $ 10+1,480 $ 100+1,460 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each | 1+1,560 $ 10+1,430 $ 100+1,290 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each | 1+1,590 $ 10+1,460 $ 100+1,330 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
37AJ9050 RoHS | Each | 1+1,560 $ 10+1,450 $ 100+1,330 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 14Pins | NSOIC | NSOIC | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | |||||
57AK3486 RoHS | MICROCHIP | Each | 1+1,790 $ 10+1,650 $ 100+1,500 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | - | PIC18 | 64MHz | 64KB | 20Pins | - | VQFN-EP | 18I/O's | I2C, SPI, UART | - | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||
Each | 500+1,580 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each | 500+1,210 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each | 500+1,650 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 2600+1,490 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | NSOIC | NSOIC | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+1,590 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each | 500+2,800 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 125°C | Through Hole | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+1,700 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each | 500+1,460 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | NSOIC | NSOIC | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each | 500+1,730 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 2500+1,490 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each | 500+1,690 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each | 500+1,660 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | VQFN-EP | VQFN-EP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 125°C | Surface Mount | ||||||
Each | 500+1,650 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | NSOIC | NSOIC | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 125°C | Surface Mount | ||||||
Each | 500+1,860 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+1,530 $ | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | VQFN-EP | VQFN-EP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||