8-bit Microcontrollers :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
MCU Series
=PIC18LF2...
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Product Range
(13)
(1)
CPU Speed
(1)
(3)
Device Core
(14)
Operating Frequency Max
(14)
Program Memory Size
(14)
No. of Pins
(14)
MCU Case Style
(1)
(1)
(1)
(1)
IC Case / Package
(1)
(3)
(2)
(2)
(3)
(3)
No. of I/O's
(14)
Emballage
(11)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 210+5,230 $ | PIC18 Family PIC18LFxxK80 Series Microcontrollers | 16MIPS | PIC18 | 64MHz | 32KB | 28Pins | DIP | DIP | 24I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF25Kxx | 85°C | Through Hole | ||||||
32AJ8577 RoHS | Each | 1+4,040 $ 10+3,590 $ 25+3,330 $ 50+3,050 $ 182+2,710 $ Plus de tarifs | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | UQFN | 24I/O's | EUSART, I2C, SPI | - | 2KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF25Kxx | 125°C | Surface Mount | |||||
32AJ8580 RoHS | Each | 1+3,900 $ 10+3,450 $ 25+3,200 $ 94+2,950 $ 141+2,620 $ Plus de tarifs | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | SSOP | 24I/O's | EUSART, I2C, SPI | - | 2KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF25Kxx | 125°C | Surface Mount | |||||
32AJ8584 RoHS | Each | 1+5,090 $ 10+4,510 $ 30+4,190 $ 60+3,850 $ 105+3,410 $ Plus de tarifs | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | SPDIP | 24I/O's | EUSART, I2C, SPI | - | 2KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF25Kxx | 85°C | Through Hole | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,310 $ 10+2,280 $ 25+2,270 $ | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | UQFN | UQFN | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF25Kxx | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,280 $ 10+2,200 $ 25+2,090 $ 50+1,990 $ 100+1,920 $ | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | QFN | QFN | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF25Kxx | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,280 $ 10+2,200 $ 25+2,090 $ 50+1,990 $ 100+1,920 $ | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF25Kxx | 85°C | Surface Mount | ||||||
32AJ8585 RoHS | Each | 1+4,290 $ 10+3,510 $ 25+3,240 $ 94+2,960 $ 141+2,620 $ Plus de tarifs | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | SSOP | 24I/O's | EUSART, I2C, SPI | - | 2KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF25Kxx | 85°C | Surface Mount | |||||
32AJ8583 RoHS | Each | 1+3,760 $ 10+3,330 $ 25+3,080 $ 54+2,840 $ 108+2,520 $ Plus de tarifs | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | SOIC | 24I/O's | EUSART, I2C, SPI | - | 2KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF25Kxx | 85°C | Surface Mount | |||||
32AJ8581 RoHS | Each | 1+4,290 $ 10+3,510 $ 25+3,240 $ 50+2,960 $ 122+2,620 $ Plus de tarifs | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | QFN | 24I/O's | EUSART, I2C, SPI | - | 2KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF25Kxx | 85°C | Surface Mount | |||||
32AJ8578 RoHS | Each | 1+4,160 $ 10+3,690 $ 25+3,410 $ 54+3,150 $ 108+2,780 $ Plus de tarifs | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | SOIC | 24I/O's | EUSART, I2C, SPI | - | 2KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF25Kxx | 125°C | Surface Mount | |||||
32AJ8582 RoHS | Each | 1+3,650 $ 10+3,240 $ 25+2,990 $ 50+2,760 $ 182+2,450 $ Plus de tarifs | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | UQFN | 24I/O's | EUSART, I2C, SPI | - | 2KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF25Kxx | 85°C | Surface Mount | |||||
32AJ8579 RoHS | Each | 1+5,480 $ 10+4,870 $ 30+4,490 $ 60+4,160 $ 105+3,690 $ Plus de tarifs | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | SPDIP | 24I/O's | EUSART, I2C, SPI | - | 2KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF25Kxx | 125°C | Through Hole | |||||
32AJ8576 RoHS | Each | 1+3,900 $ 10+3,450 $ 25+3,200 $ 50+2,950 $ 122+2,620 $ Plus de tarifs | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | QFN | 24I/O's | EUSART, I2C, SPI | - | 2KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF25Kxx | 125°C | Surface Mount | |||||