8-bit Microcontrollers :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
MCU Series
=PIC18LF2...
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Base Number
(1)
Product Range
(3)
(3)
(6)
(3)
CPU Speed
(15)
Device Core
(15)
Operating Frequency Max
(15)
Program Memory Size
(3)
(3)
(6)
(2)
(1)
No. of Pins
(15)
MCU Case Style
(2)
(1)
(1)
(3)
(1)
(3)
(1)
(3)
IC Case / Package
(2)
(1)
(1)
(3)
(1)
(3)
(1)
(3)
Emballage
(8)
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1600+9,130 $ 3200+8,950 $ 4800+8,760 $ 8000+8,580 $ 16000+8,400 $ Plus de tarifs | - | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Surface Mount | ||||||
Each | 108+8,370 $ 216+8,200 $ 324+8,040 $ 540+7,870 $ 1080+7,700 $ Plus de tarifs | - | PIC18 Family PIC18LF24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Surface Mount | ||||||
Each | 90+10,190 $ 180+9,980 $ 270+9,790 $ 450+9,580 $ 900+9,380 $ Plus de tarifs | - | PIC18 Family PIC18LF24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | SPDIP | SPDIP | 23I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 2.5V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Through Hole | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+6,330 $ 4800+6,200 $ 8000+6,080 $ | - | PIC18 Family PIC18LF23xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Surface Mount | ||||||
Each | 105+9,720 $ 210+9,520 $ 315+9,320 $ 525+9,130 $ 1050+8,930 $ Plus de tarifs | - | PIC18 Family PIC18LF24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Through Hole | ||||||
Each | 120+9,200 $ 240+9,020 $ 360+8,830 $ 600+8,650 $ 1200+8,460 $ Plus de tarifs | - | PIC18 Family PIC18LF22xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 28Pins | NDIP | NDIP | 25I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Through Hole | ||||||
Each | 195+5,660 $ 390+5,540 $ 585+5,430 $ 975+5,320 $ 1950+5,210 $ Plus de tarifs | - | PIC18 Family PIC18LF22xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Through Hole | ||||||
Each | 135+8,540 $ 270+8,370 $ 405+8,200 $ 675+8,020 $ 1350+7,850 $ Plus de tarifs | - | PIC18 Family PIC18LF24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Through Hole | ||||||
Each | 150+6,440 $ 300+6,310 $ 450+6,190 $ 750+6,050 $ 1500+5,920 $ Plus de tarifs | PIC18LF2xxx | PIC18 Family PIC18LF23xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Through Hole | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+7,660 $ 4800+7,500 $ 8000+7,350 $ | - | PIC18 Family PIC18LF24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | WSOIC | WSOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 2100+5,840 $ 6300+5,730 $ 10500+5,600 $ | - | PIC18 Family PIC18LF23xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+9,760 $ 4800+9,560 $ 8000+9,370 $ | - | PIC18 Family PIC18LF24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Surface Mount | ||||||
Each | 183+5,880 $ 366+5,770 $ 549+5,640 $ 915+5,530 $ 1830+5,400 $ Plus de tarifs | - | PIC18 Family PIC18LF22xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+10,110 $ 4800+9,910 $ 8000+9,700 $ | - | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 28Pins | WSOIC | WSOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.875KB | 13Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+8,690 $ 4800+8,530 $ 8000+8,340 $ | - | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | WSOIC | WSOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Surface Mount | ||||||