8-bit Microcontrollers :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
MCU Series
=PIC18LF4...
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Base Number
(2)
Product Range
(2)
(8)
CPU Speed
(2)
Device Core
(10)
Operating Frequency Max
(10)
Program Memory Size
(10)
No. of Pins
(5)
(5)
MCU Case Style
(1)
(2)
(1)
(3)
IC Case / Package
(2)
(3)
(2)
(3)
Emballage
(7)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 225+4,200 $ | PIC18LFxxKxx | PIC18 Family PIC18LFxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 44Pins | QFN | QFN | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 28Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF45Kxx | 85°C | Surface Mount | ||||||
Each | 210+5,360 $ | PIC18LFxxKxx | PIC18 Family PIC18LFxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 28Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF45Kxx | 85°C | Through Hole | ||||||
32AJ8601 RoHS | Each | 1+6,720 $ 10+5,950 $ 30+5,520 $ 50+5,080 $ 100+4,510 $ Plus de tarifs | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 40Pins | - | DIP | 35I/O's | EUSART, I2C, SPI | - | 2KB | 35Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF45Kxx | 125°C | Through Hole | |||||
25AJ2592 RoHS | Each | 1+4,730 $ 10+4,200 $ 25+3,880 $ 50+3,590 $ 146+3,170 $ Plus de tarifs | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 40Pins | UQFN | UQFN | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF45Kxx | 125°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,950 $ | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 44Pins | QFN | QFN | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF45Kxx | 85°C | Surface Mount | ||||||
32AJ8600 RoHS | Each | 1+4,910 $ 10+4,350 $ 25+4,020 $ 90+3,720 $ 135+3,300 $ Plus de tarifs | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 44Pins | - | QFN | 35I/O's | EUSART, I2C, SPI | - | 2KB | 35Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF45Kxx | 125°C | Surface Mount | |||||
32AJ8602 RoHS | Each | 1+5,020 $ 10+4,450 $ 25+4,120 $ 50+3,800 $ 100+3,370 $ Plus de tarifs | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 44Pins | - | TQFP | 35I/O's | EUSART, I2C, SPI | - | 2KB | 35Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF45Kxx | 125°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,020 $ 10+2,990 $ 25+2,960 $ | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF45Kxx | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,840 $ 10+2,730 $ 25+2,600 $ 50+2,490 $ 100+2,440 $ | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 40Pins | UQFN | UQFN | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF45Kxx | 85°C | Surface Mount | ||||||
25AJ2593 RoHS | Each | 1+4,510 $ 10+3,990 $ 25+3,700 $ 50+3,410 $ 146+3,020 $ Plus de tarifs | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 40Pins | UQFN | UQFN | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF45Kxx | 85°C | Surface Mount | |||||