8-bit Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
MCU Series
=S08D
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Product Range
(4)
CPU Speed
(4)
Device Core
(4)
Operating Frequency Max
(4)
Program Memory Size
(2)
(2)
No. of Pins
(2)
(2)
MCU Case Style
(4)
IC Case / Package
(4)
No. of I/O's
(1)
(1)
(1)
(1)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+21,430 $ 10+17,360 $ 25+16,330 $ 50+15,830 $ 100+15,320 $ Plus de tarifs | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 48Pins | LQFP | LQFP | 40I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08D | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+23,760 $ 10+22,510 $ 25+21,990 $ 50+20,290 $ 100+19,380 $ Plus de tarifs | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 48Pins | LQFP | LQFP | 39I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08D | 85°C | Surface Mount | - | - | ||||||
Each | 1+22,210 $ 10+18,380 $ 25+16,930 $ 50+16,690 $ 100+16,440 $ Plus de tarifs | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 64Pins | LQFP | LQFP | 54I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08D | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+28,010 $ 10+26,540 $ 25+25,930 $ 50+23,930 $ 100+22,830 $ Plus de tarifs | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 64Pins | LQFP | LQFP | 53I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08D | 125°C | Surface Mount | - | - | ||||||