8-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
MCU Series
=S08QB
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Base Number
(1)
Product Range
(2)
CPU Speed
(1)
Device Core
(2)
Operating Frequency Max
(2)
Program Memory Size
(2)
No. of Pins
(2)
MCU Case Style
(2)
IC Case / Package
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 2880+5,810 $ 5760+5,030 $ 8640+4,410 $ 14400+4,130 $ 28800+3,580 $ Plus de tarifs | S08QB | S08 Family S08QB Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | SCI | SCI | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QB | 85°C | Surface Mount | ||||||
Each | 1+5,700 $ 10+4,840 $ 100+3,900 $ 500+3,600 $ 1000+3,230 $ Plus de tarifs | - | S08 Family S08QB Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | SCI | SCI | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QB | 85°C | Surface Mount | ||||||