8-bit Microcontrollers :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
MCU Series
=S08QG
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Product Range
(11)
Device Core
(11)
Operating Frequency Max
(11)
ADC Resolution
(11)
Supply Voltage Min
(11)
Supply Voltage Max
(11)
MCU Family
(11)
Operating Temperature Min
(11)
No. of Pins
(10)
(1)
Emballage
(9)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79AK4778 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+8,990 $ 50+6,760 $ 100+6,270 $ 250+6,050 $ 500+6,030 $ Plus de tarifs | - | S08 Family S08QG Series Microcontrollers | - | HCS08 | 20MHz | 8KB | 16Pins | - | QFN | 12I/O's | I2C, SCI, SPI | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | AEC-Q100 | |||||
97K4746 RoHS | Each | 1+7,730 $ 10+6,160 $ 25+5,980 $ 50+5,580 $ 192+5,170 $ Plus de tarifs | - | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | - | |||||
Each | 2450+4,050 $ 4900+3,960 $ 7350+3,880 $ 12250+3,810 $ 24500+3,720 $ Plus de tarifs | S08QG | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | QFN | QFN | 14I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5000+4,660 $ 10000+4,560 $ 15000+4,480 $ 25000+4,380 $ 50000+4,280 $ Plus de tarifs | HCS08 | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | - | ||||||
47M2050 RoHS | Each | 2450+4,300 $ 4900+4,210 $ 7350+4,130 $ 12250+4,050 $ 24500+3,950 $ Plus de tarifs | - | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | QFN | QFN | 12I/O's | I2C, SPI, SCI | I2C, SPI, SCI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 125°C | Surface Mount | - | |||||
Each | 2450+3,890 $ 4900+3,810 $ 7350+3,740 $ 12250+3,650 $ 24500+3,580 $ Plus de tarifs | S08QG | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 16Pins | QFN | QFN | 14I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | - | ||||||
Each | 260+4,770 $ 520+4,130 $ 780+3,630 $ 1300+3,390 $ 2600+2,940 $ Plus de tarifs | - | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 8Pins | DIP | DIP | 6I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Through Hole | - | ||||||
Each | 2880+4,100 $ 5760+4,020 $ 8640+3,930 $ 14400+3,850 $ 28800+3,780 $ Plus de tarifs | S08QG | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | - | ||||||
Each | 2880+4,280 $ 5760+4,200 $ 8640+4,120 $ 14400+4,030 $ 28800+3,950 $ Plus de tarifs | S08QG | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | - | - | 12I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | - | ||||||
45AC7336 RoHS | Each | 1+10,670 $ 10+9,400 $ 25+8,390 $ 50+7,970 $ 100+7,090 $ Plus de tarifs | - | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | QFN | QFN | 12I/O's | I2C, SPI, SCI | I2C, SPI, SCI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 125°C | Surface Mount | - | |||||
Each | 1+10,890 $ 10+8,390 $ 25+7,910 $ 50+7,520 $ 100+7,130 $ Plus de tarifs | - | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 12I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | - | ||||||