8-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
No. of I/O's
=10I/O's
1
(4)
(2)
(2)
(266)
(561)
(134)
(74)
(83)
Device Core
(2)
Operating Frequency Max
(2)
No. of Pins
(2)
Interfaces
(2)
ADC Channels
(2)
ADC Resolution
(2)
Supply Voltage Min
(2)
Supply Voltage Max
(2)
MCU Family
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,470 $ 10+1,460 $ 100+1,290 $ 500+1,270 $ 1000+1,240 $ Plus de tarifs | AVR-DD Family AVR64DD Series Microcontrollers | - | AVR | 24MHz | 64KB | 14Pins | - | NSOIC | 10I/O's | I2C, TWI, SPI, USART | - | 8KB | 7Channels | 12Bit | 1.8V | 5.5V | AVR-DD | -40°C | AVR64DD | 85°C | Surface Mount | ||||||
Each | 1+1,640 $ 10+1,550 $ 100+1,470 $ 500+1,440 $ 1000+1,410 $ Plus de tarifs | AVR-DD Family AVR32DD Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 14Pins | SOIC | SOIC | 10I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 4KB | 7Channels | 12Bit | 1.8V | 5.5V | AVR-DD | -40°C | AVR32DD | 85°C | Surface Mount | ||||||