8-bit Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
No. of I/O's
=66I/O's
1
(67)
(53)
(2)
(2)
(261)
(535)
(121)
(79)
Base Number
(1)
(1)
Product Range
(2)
(2)
(1)
CPU Speed
(4)
Device Core
(5)
Operating Frequency Max
(5)
Program Memory Size
(3)
(1)
(1)
No. of Pins
(5)
MCU Case Style
(5)
IC Case / Package
(5)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+7,590 $ | - | PIC18 Family PIC18FJ1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 128KB | 80Pins | TQFP | TQFP | 66I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 15Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | |||||
Each | 119+10,400 $ | PIC18F8xxx | PIC18 Family PIC18F84xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 80Pins | TQFP | TQFP | 66I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 768Byte | 12Channels | 12Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F84xx | 85°C | Surface Mount | ||||||
Each | 119+12,000 $ | - | PIC18 Family PIC18F84xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 80Pins | TQFP | TQFP | 66I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 768Byte | 12Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F84xx | 85°C | Surface Mount | ||||||
Each | 119+9,870 $ | PIC18LF8xxx | PIC18 Family PIC18LF84xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 80Pins | TQFP | TQFP | 66I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 768Byte | 12Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F84xx | 85°C | Surface Mount | ||||||
Each | 238+5,410 $ | - | PIC18 Family PIC18FJ1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 80Pins | TQFP | TQFP | 66I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 15Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||