8-bit Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
No. of I/O's
=67I/O's
1
(2)
(2)
(266)
(561)
(134)
(74)
(83)
(385)
Base Number
(4)
Product Range
(1)
(1)
(5)
CPU Speed
(1)
(1)
(4)
Device Core
(7)
Operating Frequency Max
(1)
(2)
(4)
Program Memory Size
(1)
(1)
(2)
(2)
No. of Pins
(7)
MCU Case Style
(1)
(5)
IC Case / Package
(1)
(6)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 238+7,580 $ | PIC18FxxJxx | PIC18 Family PIC18FJ9x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 128KB | 80Pins | TQFP | TQFP | 67I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 12Channels | 12Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J9x | 85°C | Surface Mount | ||||||
Each | 238+7,700 $ | - | PIC18 Family PIC18FJ9x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 64KB | 80Pins | TQFP | TQFP | 67I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 12Channels | 12Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F86Jxx | 85°C | Surface Mount | ||||||
89C2875 RoHS | Each | 238+8,320 $ | - | PIC18 Family PIC18Cxx Series Microcontrollers | 6.25MHz | PIC18 | 6.25MHz | - | 80Pins | TQFP | TQFP | 67I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 1.5KB | 12Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18Cx | 85°C | Surface Mount | |||||
Each | 238+8,920 $ | PIC18FxxJxx | PIC18 Family PIC18FJ9x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 128KB | 80Pins | TQFP | TQFP | 67I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 3.8KB | 12Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F87Jxx | 85°C | Surface Mount | ||||||
Each | 238+6,280 $ | PIC18FxxJxx | PIC18 Family PIC18FJ9x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 64KB | 80Pins | QFP | QFP | 67I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 3.8KB | 12Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J9x | 85°C | Surface Mount | ||||||
Each | 1+6,320 $ 10+6,060 $ 25+5,790 $ 50+5,580 $ 100+5,350 $ Plus de tarifs | - | PIC18 Family PIC18F J9x Series Microcontrollers | - | PIC18 | 40MHz | 16KB | 80Pins | - | TQFP | 67I/O's | I2C, SPI, USART | - | 1KB | 12Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J9x | 85°C | Surface Mount | ||||||
Each | 238+7,270 $ | PIC18FxxJxx | PIC18 Family PIC18FJ9x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 80Pins | TQFP | TQFP | 67I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 2KB | 12Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J9x | 85°C | Surface Mount | ||||||