8-bit Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(4)
No. of Pins
=36Pins
1
(546)
(3)
(618)
(255)
(2019)
(7)
(5)
(38)
ADC Resolution
(5)
Operating Temperature Min
(5)
Operating Temperature Max
(5)
Product Range
(1)
(4)
CPU Speed
(1)
(4)
Device Core
(4)
(1)
MCU Core Size
(4)
Operating Frequency Max
(1)
(4)
MCU Case Style
(1)
(4)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | MCU Core Size | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | MCU Applications | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+15,970 $ 10+15,460 $ 25+14,940 $ 50+14,430 $ 100+13,920 $ Plus de tarifs | - | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 32KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | - | 85°C | Surface Mount | ||||||
Each | 1+12,840 $ 10+11,330 $ 25+10,430 $ 50+10,180 $ 100+9,910 $ Plus de tarifs | - | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 32KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | - | 85°C | Surface Mount | ||||||
Each | 1+17,250 $ 10+14,070 $ 25+13,190 $ 50+12,640 $ 100+12,100 $ Plus de tarifs | - | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 64KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | - | 85°C | Surface Mount | ||||||
Each | 90+9,830 $ 180+9,630 $ 270+9,440 $ 450+9,240 $ 900+9,040 $ Plus de tarifs | PIC16F | PIC16 Family PIC16F7XX Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 14KB | 36Pins | DIP | DIP | 36I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 14Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Through Hole | ||||||
Each | 1+13,450 $ 10+11,350 $ 25+10,490 $ 50+10,150 $ 100+9,810 $ Plus de tarifs | - | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 64KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | - | 85°C | Surface Mount | ||||||