24MHz 8-bit Microcontrollers :
288 produit(s) trouvé(s)Trouvez une vaste gamme de 24MHz 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que 32MHz, 20MHz, 64MHz & 40MHz 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip, Stmicroelectronics, Infineon & NXP.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,510 $ 10+ 4,330 $ 25+ 4,150 $ 50+ 4,080 $ 100+ 3,990 $ | - | 8051 Family AT89C51 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | - | 32KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 512Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 7,410 $ | - | 8051 Family AT89C51 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | - | 32KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 512Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ 2,370 $ 10+ 2,270 $ 25+ 2,170 $ 50+ 2,060 $ 100+ 1,960 $ | - | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 64KB | 32Pins | TQFP | TQFP | 27I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 14Channels | 12Bit | - | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 4,410 $ 10+ 4,230 $ 30+ 4,020 $ 60+ 3,840 $ 105+ 3,660 $ | - | AVR-DB Family AVR64DB Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 64KB | 28Pins | SPDIP | SPDIP | 21I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 8KB | 9Channels | 12Bit | - | 1.8V | 5.5V | AVR-DB | -40°C | AVR64DB | 85°C | Through Hole | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ 5,040 $ 10+ 3,810 $ 25+ 3,450 $ 50+ 3,310 $ 100+ 3,160 $ Plus de tarifs | STM8S20xxx | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 64KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 6,230 $ 10+ 4,730 $ 25+ 4,350 $ 50+ 4,160 $ 100+ 3,940 $ Plus de tarifs | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 128KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,630 $ 10+ 4,260 $ 25+ 3,920 $ 50+ 3,720 $ 100+ 3,520 $ Plus de tarifs | - | PSOC 1 Family CY8C21x23 Series Microcontrollers | 24MHz | M8C | - | 24MHz | - | 4KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 4Channels | 10Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C21x23 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 3,440 $ 10+ 3,300 $ 25+ 3,160 $ 50+ 3,010 $ 100+ 2,850 $ | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 128KB | 64Pins | TQFP | TQFP | 55I/O's | I2C, SPI, USART | - | 16KB | 22Channels | 12Bit | - | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ 2,910 $ 10+ 2,800 $ 25+ 2,670 $ 50+ 2,550 $ 100+ 2,420 $ | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 128KB | 32Pins | TQFP | TQFP | 27I/O's | I2C, SPI, USART | - | 16KB | 14Channels | 12Bit | - | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ 3,090 $ 10+ 2,960 $ 25+ 2,840 $ 50+ 2,710 $ 100+ 2,560 $ | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 128KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | - | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 5,830 $ 10+ 4,410 $ 25+ 4,050 $ 50+ 3,880 $ 100+ 3,730 $ Plus de tarifs | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 128KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 9Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,650 $ 10+ 6,630 $ 25+ 6,130 $ 50+ 5,840 $ 100+ 5,580 $ Plus de tarifs | - | PSoC 1 Family CY8C24x23A Series Microcontrollers | 24MHz | M8C | - | 24MHz | - | 4KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 10Channels | 14Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C24x23A | 85°C | Surface Mount | - | - | - | ||||||
40AJ6228 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,330 $ 10+ 3,280 $ 25+ 3,240 $ | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 128KB | 48Pins | VQFN-EP | VQFN-EP | 40I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | - | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ 6,520 $ 10+ 4,940 $ 25+ 4,580 $ 50+ 4,350 $ 180+ 4,150 $ Plus de tarifs | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 64KB | 64Pins | LQFP | LQFP | 52I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 16Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 2,960 $ 10+ 2,850 $ 25+ 2,730 $ 50+ 2,590 $ 100+ 2,460 $ | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 128KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | - | 16KB | 18Channels | 12Bit | - | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 2,190 $ | - | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | - | 24MHz | 8bit | 64KB | 28Pins | SOIC | SOIC | 23I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | - | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 2,660 $ | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 128KB | 32Pins | TQFP | TQFP | 27I/O's | I2C, SPI, USART | - | 16KB | 14Channels | 12Bit | - | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 3,310 $ 10+ 3,190 $ 25+ 3,030 $ 50+ 2,900 $ 122+ 2,760 $ | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 128KB | 48Pins | VQFN-EP | VQFN-EP | 40I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | - | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ 2,620 $ 10+ 2,520 $ 25+ 2,410 $ 54+ 2,300 $ 108+ 2,190 $ | - | AVR-DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 128KB | 28Pins | WSOIC | WSOIC | 22I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 9Channels | 12Bit | - | 1.8V | 5.5V | AVR-DB | -40°C | AVR128DB | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 6,800 $ 10+ 5,270 $ 25+ 4,830 $ 50+ 4,620 $ 100+ 4,380 $ Plus de tarifs | - | enCoRe III Family CY7C64215 Series Microcontrollers | 24MHz | M8C | 8bit | 24MHz | - | 16KB | 56Pins | QFN | QFN | 50I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1KB | 8Channels | 14Bit | USB Microcontroller | 3V | 5.25V | enCoRe III | 0°C | CY7C6xxx | 70°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,440 $ 10+ 5,680 $ 25+ 5,230 $ 50+ 4,980 $ 100+ 4,740 $ Plus de tarifs | - | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 128KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 16Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 5,560 $ 10+ 4,190 $ 25+ 3,850 $ 50+ 3,650 $ 100+ 3,470 $ Plus de tarifs | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 7Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ 4,980 $ 10+ 4,790 $ 30+ 4,580 $ 60+ 4,370 $ 105+ 4,160 $ | - | AVR-DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 128KB | 28Pins | SPDIP | SPDIP | 22I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 9Channels | 12Bit | - | 1.8V | 5.5V | AVR-DB | -40°C | AVR128DB | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ 1,960 $ | - | AVR-DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 32KB | 28Pins | SSOP | SSOP | 23I/O's | I2C, SPI, USART | - | 4KB | 10Channels | 12Bit | - | 1.8V | 5.5V | AVR-DA | -40°C | AVR32DA | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 3,950 $ | - | AVR-DB Family AVR32DB Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 32KB | 28Pins | SPDIP | SPDIP | 21I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | - | 1.8V | 5.5V | AVR-DB | -40°C | AVR32DB | 85°C | Through Hole | - | - | - | ||||||