8051 Family AT89C2051 Series Microcontrollers 8-bit Microcontrollers :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=8051 Fam...
1
(2)
(6)
(31)
(5)
(3)
(1)
(2)
(4)
Base Number
(3)
CPU Speed
(2)
(2)
Device Core
(6)
Operating Frequency Max
(2)
(4)
Program Memory Size
(4)
(2)
No. of Pins
(6)
MCU Case Style
(3)
(3)
IC Case / Package
(3)
(3)
No. of I/O's
(6)
Packaging
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,980 $ | AT89C2051 | 8051 Family AT89C2051 Series Microcontrollers | 24MHz | 8051 | 24MHz | 2KB | 20Pins | DIP | DIP | 15I/O's | UART | UART | 125Byte | 2.7V | 6V | 8051 | -55°C | AT89C2051 | 125°C | Through Hole | - | ||||||
Each | 1+3,030 $ 10+2,910 $ 36+2,780 $ 54+2,660 $ 108+2,520 $ | - | 8051 Family AT89C2051 Series Microcontrollers | 24MHz | 8051 | 24MHz | 4KB | 20Pins | DIP | DIP | 15I/O's | UART | UART | 128Byte | 2.7V | 6V | 8051 | -40°C | AT89C4051 | 85°C | Through Hole | - | ||||||
Each | 1+2,060 $ 10+1,990 $ 25+1,910 $ 74+1,820 $ 111+1,730 $ | - | 8051 Family AT89C2051 Series Microcontrollers | 24MHz | 8051 | 24MHz | 2KB | 20Pins | SOIC | SOIC | 15I/O's | UART | UART | 128Byte | 4V | 6V | 8051 | -40°C | AT89C2051 | 85°C | Surface Mount | Each | ||||||
Each | 100+2,310 $ | AT89C2051 | 8051 Family AT89C2051 Series Microcontrollers | 12MHz | 8051 | 12MHz | 2KB | 20Pins | SOIC | SOIC | 15I/O's | UART | UART | 125Byte | 2.7V | 6V | 8051 | -55°C | AT89C2051 | 125°C | Surface Mount | - | ||||||
Each | 36+2,390 $ | AT89C2051 | 8051 Family AT89C2051 Series Microcontrollers | 12MHz | 8051 | 12MHz | 2KB | 20Pins | DIP | DIP | 15I/O's | UART | UART | 125Byte | 2.7V | 6V | 8051 | -55°C | AT89C2051 | 125°C | Through Hole | - | ||||||
Each | 100+1,760 $ | - | 8051 Family AT89C2051 Series Microcontrollers | 24MHz | 8051 | 24MHz | 4KB | 20Pins | SOIC | SOIC | 15I/O's | UART | UART | 128Byte | 2.7V | 6V | 8051 | -55°C | AT89C4051 | 125°C | Surface Mount | - | ||||||