Informations produit
Aperçu du produit
The P89LPC935FDH,529 is a 8-bit Microcontroller based on a high performance processor architecture that executes instructions in two to four clocks, six times the rate of standard 80C51 devices. The device features 8kB flash code memory with 1kB erasable sectors and 64-byte pages and single-byte erasing allows any byte(s) to be used as non-volatile data storage, 256-byte RAM data memory, 512-byte customer data EEPROM on-chip allows serialization of devices and storage of setup parameters, two 16-bit counter/timers, dual 4-input multiplexed 8-bit A/D converters/DAC outputs and two analog comparators with selectable inputs and reference source.
- High performance 80C51 CPU
- Serial flash in-circuit programming (ICP)
- Serial flash in-system programming (ISP)
- In-application programming (IAP)
- Watchdog timer with separate on-chip oscillator
- Low voltage brownout detect
- Idle mode
- Active-LOW reset
- Oscillator fail detect
- Port input pattern match detect
- LED drive capability (20mA) on all port pins
- Controlled slew rate port outputs to reduce EMI
- 4 Interrupt priority levels
- 8 Keypad interrupt inputs, plus two additional external interrupt inputs
- Second data pointer
- Schmitt trigger port inputs
- Emulation support
Applications
Industrial
Spécifications techniques
LPC900
18MHz
18MHz
28Pins
TSSOP
I2C, SPI, UART
768Byte
8Bit
P87LPC9xx
3.6V
85°C
-
No SVHC (27-Jun-2024)
8051 Family P87LPC9xx Series Microcontrollers
8051
8KB
TSSOP
26I/O's
I2C, SPI, UART
8Channels
8051
2.4V
-40°C
Surface Mount
MSL 2 - 1 year
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit