C8051 Family C8051F38x Series Microcontrollers 8-bit Microcontrollers :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Product Range
=C8051 Fa...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
CPU Speed
(1)
Device Core
(10)
Operating Frequency Max
(7)
(3)
Program Memory Size
(1)
(3)
(6)
No. of Pins
(5)
(5)
MCU Case Style
(2)
(1)
(4)
IC Case / Package
(2)
(1)
(2)
(5)
No. of I/O's
(5)
(5)
Interfaces
(1)
(1)
(8)
Emballage
(7)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+9,500 $ 10+7,340 $ | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | 48MHz | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | ||||||
Each | 1+10,470 $ 10+8,690 $ 25+8,080 $ 50+7,760 $ 100+7,430 $ | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | 48MHz | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | - | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+11,720 $ 10+8,180 $ 25+7,800 $ 50+7,290 $ 100+6,770 $ Plus de tarifs | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | 50MHz | 32KB | 48Pins | - | TQFP | 40I/O's | EMI, I2C, SMBus, SPI, UART, USB | - | 2.25KB | 32Channels | 10Bit | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+8,800 $ 10+7,320 $ 25+6,800 $ 50+6,480 $ 100+6,150 $ Plus de tarifs | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | 50MHz | 64KB | 32Pins | - | QFN-EP | 25I/O's | I2C, SMBus, SPI, UART, USB | - | 4.25KB | 21Channels | 10Bit | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | ||||||
Each | 1+8,410 $ 10+7,000 $ 25+5,990 $ 50+5,860 $ 100+5,720 $ Plus de tarifs | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | 50MHz | 64KB | 32Pins | - | QFN-EP | 25I/O's | I2C, SMBus, SPI, UART, USB | - | 4.25KB | - | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | ||||||
Each | 1+8,800 $ 10+7,300 $ 25+6,270 $ 50+6,130 $ 146+5,990 $ Plus de tarifs | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | 48MHz | 64KB | 32Pins | QFN | QFN | 25I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+9,750 $ 10+8,090 $ 25+7,470 $ 50+7,130 $ 100+6,800 $ Plus de tarifs | C8051 Family C8051F38x Series Microcontrollers | 48MIPS | 8051 | 48MHz | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 10Bit | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | ||||||
Each | 1+7,950 $ 10+6,610 $ 25+6,130 $ 50+5,840 $ 100+5,550 $ Plus de tarifs | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | 48MHz | 32KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | - | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | 48MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | - | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | ||||||
Each | 1+6,330 $ 10+5,270 $ 25+4,900 $ 50+4,660 $ 100+4,410 $ | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | 48MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 32Channels | 10Bit | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | ||||||