C8051 Family C8051F86x Series Microcontrollers 8-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Product Range
=C8051 Fa...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
CPU Speed
(1)
Device Core
(2)
Operating Frequency Max
(2)
Program Memory Size
(2)
No. of Pins
(2)
MCU Case Style
(1)
IC Case / Package
(2)
No. of I/O's
(2)
Interfaces
(2)
Emballage
(1)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+3,890 $ 50+2,950 $ 100+2,600 $ 250+2,430 $ 500+2,310 $ Plus de tarifs | C8051 Family C8051F86x Series Microcontrollers | - | 8051 | 25MHz | 8KB | 16Pins | - | SOIC | 13I/O's | I2C, SPI, UART | - | 512Byte | 12Channels | 12Bit | 2.2V | 3.6V | C8051 | -40°C | C8051F86x | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+4,140 $ 10+3,780 $ 25+3,420 $ 50+3,060 $ 100+2,890 $ Plus de tarifs | C8051 Family C8051F86x Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 16Pins | SOIC | SOIC | 13I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 12Channels | 12Bit | 2.2V | 3.6V | C8051 | -40°C | C8051F85x | 85°C | Surface Mount | - | ||||||