EFM8 Family EFM8BB3 Series Microcontrollers 8-bit Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Product Range
=EFM8 Fam...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
CPU Speed
(1)
Device Core
(7)
Operating Frequency Max
(1)
(6)
Program Memory Size
(3)
(4)
No. of Pins
(2)
(5)
MCU Case Style
(1)
IC Case / Package
(1)
(5)
(1)
No. of I/O's
(2)
(1)
(4)
Interfaces
(1)
(6)
Emballage
(6)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,170 $ 10+3,490 $ 25+3,280 $ 50+3,060 $ 100+2,910 $ Plus de tarifs | EFM8 Family EFM8BB3 Series Microcontrollers | 50MHz | 8051 | 50MHz | 64KB | 32Pins | QFP | QFP | 28I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | ||||||
79AK1886 RoHS | Each | 1+6,260 $ 10+4,140 $ 25+3,780 $ 50+3,500 $ 100+3,210 $ Plus de tarifs | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 50MHz | 64KB | 32Pins | - | QFN-EP | 29I/O's | I2C, SPI, UART | - | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB3 | 125°C | Surface Mount | AEC-Q100 | |||||
79AK1882 RoHS | Each | 1+2,450 $ 10+2,070 $ 100+1,710 $ 500+1,530 $ 1000+1,460 $ Plus de tarifs | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 50MHz | 16KB | 32Pins | - | QFN-EP | 29I/O's | I2C, SPI, UART | - | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB3 | 85°C | Surface Mount | AEC-Q100 | |||||
79AK1885 RoHS | Each | 1+3,960 $ 10+2,950 $ 25+2,700 $ 50+2,560 $ 100+2,420 $ Plus de tarifs | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 50MHz | 64KB | 24Pins | - | QFN-EP | 20I/O's | I2C, SPI, UART | - | 4.25KB | 12Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB3 | 125°C | Surface Mount | AEC-Q100 | |||||
SILICON LABS | Each (Supplied on Full Reel) Bobine complète | 2500+1,560 $ 7500+1,530 $ 12500+1,500 $ | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 49MHz | 16KB | 32Pins | - | QFN | 29I/O's | I2C, SPI, UART | - | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | |||||
79AK1883 RoHS | Each | 1+6,050 $ 10+4,000 $ 25+3,640 $ 50+3,380 $ 100+3,100 $ Plus de tarifs | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 50MHz | 64KB | 32Pins | - | QFN-EP | 29I/O's | I2C, SPI, UART | - | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB3 | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 1+2,240 $ 10+1,890 $ 100+1,570 $ 500+1,540 $ 1000+1,380 $ Plus de tarifs | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 50MHz | 16KB | 24Pins | - | QFN-EP | 20I/O's | I2C, SPI, UART | - | 2.25KB | 12Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB3 | 85°C | Surface Mount | AEC-Q100 | ||||||