EFM8 Family EFM8BB51 Series Microcontrollers 8-bit Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Product Range
=EFM8 Fam...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
CPU Speed
(5)
Device Core
(6)
Operating Frequency Max
(7)
Program Memory Size
(2)
(5)
No. of Pins
(7)
MCU Case Style
(2)
(3)
IC Case / Package
(3)
(1)
(3)
No. of I/O's
(7)
Interfaces
(7)
Emballage
(6)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,540 $ 10+1,630 $ 100+1,190 $ 500+1,040 $ 1000+0,824 $ Plus de tarifs | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | ||||||
Each | 1+1,670 $ 10+1,430 $ 100+1,180 $ 500+1,050 $ 1000+1,020 $ Plus de tarifs | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | ||||||
Each | 1+1,580 $ 10+1,350 $ 100+1,120 $ 500+1,060 $ 1000+0,977 $ Plus de tarifs | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | ||||||
Each | 1+1,470 $ 10+1,060 $ 100+1,020 $ 500+0,981 $ 1000+0,691 $ Plus de tarifs | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | 50MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,540 $ 50+1,150 $ 100+1,090 $ 250+1,030 $ 500+0,962 $ Plus de tarifs | EFM8 Family EFM8BB51 Series Microcontrollers | - | 8051 | 50MHz | 16KB | 20Pins | - | QFN-EP | 16I/O's | I2C, SPI, UART | - | 1.25KB | 12Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB51 | 125°C | Surface Mount | ||||||
Each | 1+1,500 $ 10+1,280 $ 100+1,060 $ 500+0,934 $ 1000+0,916 $ Plus de tarifs | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | 50MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | ||||||
85AK5997 RoHS | Each | 1+1,450 $ 10+1,240 $ 100+1,030 $ 500+0,972 $ 1000+0,895 $ Plus de tarifs | EFM8 Family EFM8BB51 Series Microcontrollers | - | - | 50MHz | 16KB | 20Pins | - | QFN | 16I/O's | I2C, SPI, UART | - | 1.28KB | - | - | 1.8V | 5.5V | EFM8 | - | EFM8BB | - | - | |||||