PIC10 Family PIC10F22x Series Microcontrollers 8-bit Microcontrollers :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Product Range
=PIC10 Fa...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
Base Number
(3)
CPU Speed
(5)
Device Core
(9)
Operating Frequency Max
(9)
Program Memory Size
(5)
(4)
No. of Pins
(5)
(4)
MCU Case Style
(2)
(3)
(4)
IC Case / Package
(2)
(3)
(4)
No. of I/O's
(1)
(8)
Emballage
(5)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+1,460 $ 50+1,290 $ 100+1,070 $ | - | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 384Byte | 6Pins | SOT-23 | SOT-23 | 4I/O's | USB | USB | 16Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,430 $ 10+1,250 $ 100+1,040 $ | - | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 768Byte | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 23Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+1,160 $ 10+1,090 $ 100+1,010 $ | - | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 384Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 16Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,370 $ 10+1,200 $ 100+0,994 $ | - | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 384Byte | 6Pins | SOT-23 | SOT-23 | 3I/O's | - | - | 16Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 85°C | Surface Mount | - | AEC-Q100 | ||||||
Each | 500+1,040 $ | PIC10F2xx | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 768Byte | 8Pins | DFN | DFN | 4I/O's | - | - | 23Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 85°C | Surface Mount | - | - | ||||||
Each | 500+0,940 $ | - | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 384Byte | 8Pins | DFN | DFN | 4I/O's | - | - | 16Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 85°C | Surface Mount | - | - | ||||||
Each | 500+1,100 $ | PIC10F2xx | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 768Byte | 6Pins | DIP | DIP | 4I/O's | - | - | 23Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 500+1,220 $ | PIC10F2xx | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 768Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 23Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 125°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,460 $ 10+1,290 $ 100+1,070 $ | - | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 384Byte | 6Pins | SOT-23 | SOT-23 | 4I/O's | USB | USB | 16Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||