PIC12 Family PIC12C6xx Series Microcontrollers 8-bit Microcontrollers :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
Product Range
=PIC12 Fa...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
Base Number
(1)
CPU Speed
(9)
(2)
Device Core
(11)
Operating Frequency Max
(9)
(2)
Program Memory Size
(5)
(6)
No. of Pins
(11)
MCU Case Style
(5)
(1)
(5)
IC Case / Package
(5)
(1)
(5)
No. of I/O's
(1)
(10)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,670 $ | PIC12C67x | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | 0°C | PIC12C6xx | 70°C | Through Hole | ||||||
Each | 1+3,880 $ | - | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | -40°C | PIC12C6xx | 125°C | Through Hole | ||||||
Each | 1+3,650 $ | - | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 1.75KB | 8Pins | SOIJ | SOIJ | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | 0°C | PIC12C6xx | 70°C | Surface Mount | ||||||
Each | 1+3,980 $ | - | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | -40°C | PIC12C6xx | 85°C | Through Hole | ||||||
Each | 270+3,850 $ | - | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 3.5KB | 8Pins | SOIJ | SOIJ | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | 0°C | PIC12C6xx | 70°C | Surface Mount | ||||||
Each | 1+4,560 $ | - | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 3.5KB | 8Pins | SOIC | SOIC | 5I/O's | 128Byte | 4Channels | 8Bit | 2.5V | 5.5V | PIC12 | -40°C | PIC12C6xx | 125°C | Surface Mount | ||||||
Each | 270+3,990 $ | - | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 3.5KB | 8Pins | SOIJ | SOIJ | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | -40°C | PIC12C6xx | 85°C | Surface Mount | ||||||
Each | 240+4,220 $ | - | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | -40°C | PIC12C6xx | 85°C | Through Hole | ||||||
Each | 240+4,260 $ | - | PIC12 Family PIC12C6xx Series Microcontrollers | 10MHz | PIC12 | 10MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | -40°C | PIC12C6xx | 85°C | Through Hole | ||||||
23C2979 RoHS | Each | 270+4,020 $ | - | PIC12 Family PIC12C6xx Series Microcontrollers | 10MHz | PIC12 | 10MHz | 1.75KB | 8Pins | SOIJ | SOIJ | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | -40°C | PIC12C6xx | 85°C | Surface Mount | |||||
23C2973 | Each | 270+3,990 $ | - | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 1.75KB | 8Pins | SOIJ | SOIJ | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | -40°C | PIC12C6xx | 85°C | Surface Mount | |||||