PIC12 Family PIC12F18xx Series Microcontrollers 8-bit Microcontrollers :
20 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(20)
Product Range
=PIC12 Fa...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
Base Number
(1)
(2)
CPU Speed
(20)
Device Core
(20)
Operating Frequency Max
(20)
Program Memory Size
(11)
(9)
No. of Pins
(20)
MCU Case Style
(6)
(2)
(3)
(7)
(2)
IC Case / Package
(6)
(2)
(3)
(1)
(6)
(2)
No. of I/O's
(4)
(16)
Emballage
(11)
(4)
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+2,130 $ 25+2,080 $ | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | DFN | DFN | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F182x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+2,130 $ 10+2,060 $ 25+1,980 $ 50+1,880 $ 120+1,780 $ | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
MICROCHIP | Each | 1+1,850 $ | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+2,310 $ 10+2,210 $ 25+2,100 $ 50+2,020 $ 120+1,920 $ | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 8Pins | DIP | DIP | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+2,050 $ 10+1,960 $ 25+1,870 $ 50+1,800 $ 100+1,710 $ | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | DFN | DFN | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
MICROCHIP | Each | 1+2,370 $ 10+2,280 $ 25+2,200 $ 50+2,090 $ 100+1,990 $ | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 8Pins | DFN | DFN | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12F18xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+2,050 $ | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
MICROCHIP | Each (Supplied on Cut Tape) Bandes découpées | 1+1,960 $ 10+1,940 $ 25+1,910 $ | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+2,010 $ | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | - | AEC-Q100 | ||||||
MICROCHIP | Each | 1+2,210 $ | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12F18xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
57AC2798 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+2,130 $ 25+1,960 $ 100+1,910 $ 3300+1,840 $ | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | DFN | DFN | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F182x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,100 $ 10+2,020 $ 25+1,920 $ 50+1,850 $ 100+1,800 $ | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 8Pins | SOIC | NSOIC | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+1,620 $ | PIC12F | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | - | - | ||||||
Each | 600+2,200 $ | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 8Pins | DFN | DFN | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 600+2,240 $ | PIC12F18xx | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | DFN | DFN | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 125°C | Surface Mount | - | - | ||||||
Each | 480+2,090 $ | PIC12F18xx | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 8Pins | DIP | DIP | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12F18xx | 125°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+1,760 $ | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 8Pins | UDFN-EP | UDFN-EP | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+1,940 $ | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | DFN-EP | DFN-EP | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+1,560 $ | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | UDFN-EP | UDFN-EP | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+1,880 $ | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 8Pins | DFN-EP | DFN-EP | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | - | - | ||||||