PIC12 Family PIC12LF18xx Series Microcontrollers 8-bit Microcontrollers :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
Product Range
=PIC12 Fa...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
Device Core
(19)
Operating Frequency Max
(19)
ADC Channels
(19)
ADC Resolution
(19)
Supply Voltage Min
(19)
Supply Voltage Max
(19)
MCU Family
(19)
Operating Temperature Min
(19)
CPU Speed
(18)
Emballage
(13)
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+3,120 $ 10+3,000 $ 25+2,860 $ 50+2,840 $ 100+2,810 $ Plus de tarifs | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 14Pins | TSSOP | TSSOP | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | |||||
Each | 1+1,760 $ 10+1,620 $ 100+1,490 $ 500+1,460 $ 1000+1,430 $ Plus de tarifs | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | ||||||
MICROCHIP | Each | 1+1,920 $ 10+1,790 $ 100+1,660 $ 500+1,620 $ 1000+1,600 $ Plus de tarifs | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 8Pins | SOIC | SOIC | 6I/O's | SPI | SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | |||||
MICROCHIP | Each | 1+2,210 $ 10+2,110 $ 25+2,020 $ 50+1,970 $ 100+1,930 $ Plus de tarifs | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 8Pins | DIP | DIP | 6I/O's | SPI | SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Through Hole | |||||
26AM1622 RoHS | Each (Supplied on Full Reel) Bobine complète | 3300+2,210 $ 9900+2,090 $ 16500+1,970 $ | - | PIC12 Family PIC12LF18xx Series Microcontrollers | - | PIC12 | 32MHz | 3.5KB | 8Pins | - | DFN-EP | 5I/O's | EUSART, I2C, SPI | - | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF18xx | 85°C | Surface Mount | |||||
Each | 600+1,780 $ 1200+1,740 $ 1800+1,710 $ 3000+1,670 $ 6000+1,640 $ Plus de tarifs | PIC12LF18xx | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 8Pins | DFN | DFN | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+2,160 $ 9900+2,110 $ 16500+2,070 $ | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 8Pins | DFN-EP | DFN-EP | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF18xx | 85°C | Surface Mount | ||||||
Each | 600+1,680 $ 1200+1,650 $ 1800+1,610 $ 3000+1,580 $ 6000+1,540 $ Plus de tarifs | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | NSOIC | NSOIC | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF18xx | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+1,570 $ 9900+1,540 $ 16500+1,510 $ | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | NSOIC | NSOIC | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF18xx | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+1,960 $ 9900+1,920 $ 16500+1,880 $ | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 8Pins | UDFN-EP | UDFN-EP | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF18xx | 85°C | Surface Mount | ||||||
Each | 500+2,110 $ 1000+2,070 $ 1500+2,030 $ 2500+1,990 $ 5000+1,950 $ Plus de tarifs | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 8Pins | NSOIC | NSOIC | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF18xx | 125°C | Surface Mount | ||||||
Each | 480+2,270 $ 960+2,230 $ 1440+2,180 $ 2400+2,130 $ 4800+2,090 $ Plus de tarifs | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 8Pins | DFN-EP | DFN-EP | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF18xx | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+1,960 $ 9900+1,920 $ 16500+1,880 $ | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 8Pins | NSOIC | NSOIC | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF18xx | 85°C | Surface Mount | ||||||
Each | 480+2,390 $ 960+2,350 $ 1440+2,300 $ 2400+2,250 $ 4800+2,200 $ Plus de tarifs | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 8Pins | DIP | DIP | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF18xx | 125°C | Through Hole | ||||||
Each | 540+1,740 $ 1080+1,710 $ 1620+1,670 $ 2700+1,640 $ 5400+1,600 $ Plus de tarifs | PIC12LF18xx | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | SPI | SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Through Hole | ||||||
Each | 600+1,670 $ 1200+1,640 $ 1800+1,600 $ 3000+1,570 $ 6000+1,530 $ Plus de tarifs | PIC12LF18xx | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | DFN | DFN | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+1,510 $ 9900+1,480 $ 16500+1,460 $ | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | UDFN-EP | UDFN-EP | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF18xx | 85°C | Surface Mount | ||||||
Each | 540+1,920 $ 1080+1,880 $ 1620+1,850 $ 2700+1,810 $ 5400+1,760 $ Plus de tarifs | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | DIP | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF18xx | 125°C | Through Hole | ||||||
Each | 600+2,140 $ 1200+2,100 $ 1800+2,060 $ 3000+2,020 $ 6000+1,970 $ Plus de tarifs | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | DFN-EP | DFN-EP | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF18xx | 125°C | Surface Mount | ||||||