PIC16 Family PIC16C9x Series Microcontrollers 8-bit Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=PIC16 Fa...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
Base Number
(1)
CPU Speed
(2)
(2)
Device Core
(4)
Operating Frequency Max
(2)
(2)
Program Memory Size
(4)
No. of Pins
(1)
(3)
MCU Case Style
(3)
(1)
IC Case / Package
(3)
(1)
No. of I/O's
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89C2855 RoHS | Each | 160+8,760 $ | - | PIC16 Family PIC16C9x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 64Pins | TQFP | TQFP | 25I/O's | I2C, SPI | I2C, SPI | 176Byte | 5Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16C9x | 85°C | Surface Mount | |||||
Each | 114+8,250 $ | - | PIC16 Family PIC16C9x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 7KB | 68Pins | LCC | LCC | 25I/O's | I2C, SPI | I2C, SPI | 176Byte | - | - | 2.5V | 6V | PIC16 | 0°C | PIC16C9x | 70°C | Surface Mount | ||||||
96K3866 RoHS | Each | 114+9,230 $ | - | PIC16 Family PIC16C9x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 68Pins | LCC | LCC | 25I/O's | I2C, SPI | I2C, SPI | 176Byte | 5Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16C9x | 85°C | Surface Mount | |||||
Each | 95+9,890 $ | PIC16C9xx | PIC16 Family PIC16C9x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 7KB | 68Pins | LCC | LCC | 25I/O's | I2C, SPI | I2C, SPI | 176Byte | 5Channels | 8Bit | 4V | 6V | PIC16 | 0°C | PIC16C9x | 70°C | Surface Mount | ||||||