PIC16 Family PIC16F194x Series Microcontrollers 8-bit Microcontrollers :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Product Range
=PIC16 Fa...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
Base Number
(3)
CPU Speed
(9)
Device Core
(9)
Operating Frequency Max
(9)
Program Memory Size
(4)
(5)
No. of Pins
(9)
MCU Case Style
(2)
(1)
(6)
IC Case / Package
(2)
(1)
(6)
No. of I/O's
(6)
(3)
Emballage
(6)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+4,670 $ 10+4,480 $ 25+4,290 $ 50+4,080 $ 100+3,850 $ | - | PIC16 Family PIC16F194x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
MICROCHIP | Each | 1+5,130 $ | - | PIC16 Family PIC16F194x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
MICROCHIP | Each | 1+4,480 $ 10+4,300 $ 25+4,120 $ 50+3,920 $ 100+3,730 $ | - | PIC16 Family PIC16F194x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Full Reel) Bobine complète | 3300+4,120 $ | - | PIC16 Family PIC16F194x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 64Pins | QFN-EP | QFN-EP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F194x | 85°C | Surface Mount | - | - | ||||||
Each | 240+4,020 $ | PIC16F19xx | PIC16 Family PIC16F194x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 64Pins | QFN | QFN | 54I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1200+4,160 $ | PIC16F19xx | PIC16 Family PIC16F194x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 64Pins | TQFP | TQFP | 54I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | ||||||
Each | 280+4,590 $ | PIC16F19xx | PIC16 Family PIC16F194x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 64Pins | QFN | QFN | 54I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | ||||||
14R8974 RoHS | Each | 320+4,910 $ | - | PIC16 Family PIC16F194x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Full Reel) Bobine complète | 1200+3,800 $ | - | PIC16 Family PIC16F194x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F194x | 85°C | Surface Mount | - | - | ||||||