PIC16 Family PIC16F5x Series Microcontrollers 8-bit Microcontrollers:
9 produit(s) trouvé(s)Trouvez une vaste gamme de PIC16 Family PIC16F5x Series Microcontrollers 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que PIC16 Family PIC16LF153xx Series Microcontroller, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16F87x Series Microcontrollers & PIC16 Family PIC16LF184xx Series Microcontrollers 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,440 $ 10+ 1,420 $ | Total:1,44 $ Min : 1 / Mult : 1 | - | PIC16 Family PIC16F5x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 768Byte | 18Pins | SOIC | SOIC | 12I/O's | 25Byte | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | PIC16 Family PIC16F5x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3KB | 28Pins | DIP | DIP | 20I/O's | 72Byte | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ 2,650 $ | Total:2,65 $ Min : 1 / Mult : 1 | - | PIC16 Family PIC16F5x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3KB | 28Pins | NDIP | SPDIP | 20I/O's | 72Byte | 2V | 5.5V | PIC16 | -40°C | PIC16F5x | 85°C | Through Hole | - | AEC-Q100 | |||||
Each | 1+ 2,030 $ | Total:2,03 $ Min : 1 / Mult : 1 | - | PIC16 Family PIC16F5x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3KB | 28Pins | SOIC | SOIC | 20I/O's | 72Byte | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 100+ 1,090 $ | Total:790,25 $ Min : 725 / Mult : 25 | PIC16F | PIC16 Family PIC16F5x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | 25Byte | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 1,060 $ | Total:923,26 $ Min : 871 / Mult : 67 | - | PIC16 Family PIC16F5x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 768Byte | 20Pins | SSOP | SSOP | 12I/O's | 25Byte | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 2,410 $ | Total:915,80 $ Min : 380 / Mult : 10 | - | PIC16 Family PIC16F5x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3KB | 40Pins | DIP | DIP | 32I/O's | 134Byte | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 1,450 $ | Total:954,10 $ Min : 658 / Mult : 47 | PIC16F | PIC16 Family PIC16F5x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3KB | 28Pins | SSOP | SSOP | 20I/O's | 72Byte | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 2,310 $ | Total:1 108,80 $ Min : 480 / Mult : 160 | PIC16F | PIC16 Family PIC16F5x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3KB | 40Pins | TQFP | TQFP | 32I/O's | 134Byte | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Surface Mount | - | - | |||||