PIC18 Family PIC18F1x30 Series Microcontrollers 8-bit Microcontrollers :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=PIC18 Fa...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
Base Number
(1)
(1)
CPU Speed
(4)
Device Core
(6)
Operating Frequency Max
(6)
Program Memory Size
(3)
(3)
No. of Pins
(4)
(2)
MCU Case Style
(2)
(2)
(2)
IC Case / Package
(2)
(2)
(2)
No. of I/O's
(1)
(5)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+6,090 $ 10+6,060 $ 25+6,020 $ | - | PIC18 Family PIC18F1x30 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | Surface Mount | |||||
Each | 1+6,610 $ 10+6,560 $ 25+6,520 $ | - | PIC18 Family PIC18F1x30 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 18Pins | DIP | DIP | 16I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | Through Hole | ||||||
Each | 201+5,430 $ | PIC18F12xx | PIC18 Family PIC18F1x30 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 20Pins | SSOP | SSOP | 16I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F12xx | 85°C | Surface Mount | ||||||
Each | 201+6,020 $ | - | PIC18 Family PIC18F1x30 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 20Pins | SSOP | SSOP | 13I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | Surface Mount | ||||||
Each | 175+5,930 $ | - | PIC18 Family PIC18F1x30 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 18Pins | DIP | DIP | 16I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F12xx | 85°C | Through Hole | ||||||
Each | 168+5,430 $ | PIC18F1xxx | PIC18 Family PIC18F1x30 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F12xx | 85°C | Surface Mount | ||||||