PIC18 Family PIC18F64xx Series Microcontrollers 8-bit Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=PIC18 Fa...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
Base Number
(1)
(1)
(1)
CPU Speed
(4)
Device Core
(4)
Operating Frequency Max
(4)
Program Memory Size
(4)
No. of Pins
(4)
MCU Case Style
(4)
IC Case / Package
(4)
No. of I/O's
(2)
(2)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 160+7,720 $ | PIC18F | PIC18 Family PIC18F64xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 64Pins | TQFP | TQFP | 54I/O's | AUSART, EUSART, I2C, PSP, SPI | AUSART, EUSART, I2C, PSP, SPI | 768Byte | 12Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F64xx | 85°C | Surface Mount | ||||||
Each | 160+10,300 $ | PIC18F6xxx | PIC18 Family PIC18F64xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 64Pins | TQFP | TQFP | 50I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 768Byte | 12Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F64xx | 85°C | Surface Mount | ||||||
Each | 160+9,070 $ | - | PIC18 Family PIC18F64xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 64Pins | TQFP | TQFP | 50I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 768Byte | 12Channels | 12Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F64xx | 85°C | Surface Mount | ||||||
Each | 160+8,090 $ | PIC18LF6xxx | PIC18 Family PIC18F64xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 64Pins | TQFP | TQFP | 54I/O's | AUSART, EUSART, I2C, PSP, SPI | AUSART, EUSART, I2C, PSP, SPI | 768Byte | 12Channels | 10Bit | 2V | 5V | PIC18 | -40°C | PIC18F64xx | 85°C | Surface Mount | ||||||