PIC18 Family PIC18Fxx31 Series Microcontrollers 8-bit Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=PIC18 Fa...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
Base Number
(1)
CPU Speed
(4)
Device Core
(4)
Operating Frequency Max
(4)
Program Memory Size
(4)
No. of Pins
(4)
MCU Case Style
(1)
(1)
(2)
IC Case / Package
(1)
(1)
(2)
No. of I/O's
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 108+9,110 $ | - | PIC18 Family PIC18Fxx31 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F23xx | 125°C | Surface Mount | ||||||
Each | 105+9,970 $ 255+9,910 $ | - | PIC18 Family PIC18Fxx31 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 28Pins | DIP | DIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F23xx | 125°C | Through Hole | ||||||
Each | 135+8,270 $ | PIC18F2xxx | PIC18 Family PIC18Fxx31 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F23xx | 85°C | Surface Mount | ||||||
Each | 105+9,080 $ | - | PIC18 Family PIC18Fxx31 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 28Pins | NDIP | NDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F23xx | 85°C | Through Hole | ||||||