PIC18 Family PIC18FxxK83 Series Microcontrollers 8-bit Microcontrollers :
22 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(22)
Product Range
=PIC18 Fa...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
Device Core
(22)
Operating Frequency Max
(22)
No. of Pins
(22)
No. of I/O's
(22)
ADC Channels
(22)
ADC Resolution
(22)
Supply Voltage Min
(22)
Supply Voltage Max
(22)
MCU Family
(22)
Emballage
(16)
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,670 $ 10+4,580 $ 25+4,480 $ 50+4,400 $ 100+4,300 $ Plus de tarifs | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | DIP | DIP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 85°C | Through Hole | ||||||
Each | 1+3,210 $ 10+3,080 $ 25+2,950 $ 50+2,870 $ 100+2,780 $ Plus de tarifs | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 85°C | Surface Mount | ||||||
Each | 1+3,470 $ 10+3,330 $ 25+3,180 $ 50+3,150 $ 100+3,110 $ Plus de tarifs | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | ||||||
Each | 1+3,630 $ 10+3,470 $ 25+3,180 $ 50+3,070 $ 100+2,960 $ Plus de tarifs | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | QFN | QFN | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | ||||||
Each | 1+4,410 $ 10+4,330 $ 25+4,230 $ 50+4,140 $ 100+4,060 $ Plus de tarifs | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | SPDIP | 25I/O's | CAN, I2C, SPI | CAN, I2C, SPI | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Through Hole | ||||||
Each | 1+3,540 $ 10+3,400 $ 25+3,250 $ 50+3,090 $ 100+2,940 $ Plus de tarifs | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SOIC | SOIC | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+3,490 $ 4800+3,420 $ 8000+3,350 $ | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | WSOIC | WSOIC | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 85°C | Surface Mount | ||||||
Each | 305+3,000 $ 610+2,940 $ 915+2,870 $ 1525+2,810 $ 3050+2,760 $ Plus de tarifs | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+3,280 $ 4800+3,210 $ 8000+3,150 $ | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | WSOIC | WSOIC | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 85°C | Surface Mount | ||||||
Each | 366+2,730 $ 732+2,670 $ 1098+2,620 $ 1830+2,560 $ 3660+2,510 $ Plus de tarifs | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 85°C | Surface Mount | ||||||
Each | 240+3,930 $ 480+3,850 $ 720+3,780 $ 1200+3,700 $ 2400+3,630 $ Plus de tarifs | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | SPDIP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 125°C | Through Hole | ||||||
Each | 351+2,790 $ 702+2,730 $ 1053+2,670 $ 1755+2,620 $ 3510+2,560 $ Plus de tarifs | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | WSOIC | WSOIC | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 85°C | Surface Mount | ||||||
Each | 297+3,080 $ 594+3,020 $ 891+2,950 $ 1485+2,900 $ 2970+2,830 $ Plus de tarifs | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | WSOIC | WSOIC | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 2100+3,150 $ 6300+3,090 $ 10500+3,020 $ | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+3,150 $ 4800+3,090 $ 8000+3,020 $ | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 85°C | Surface Mount | ||||||
Each | 329+3,000 $ 658+2,940 $ 987+2,870 $ 1645+2,810 $ 3290+2,760 $ Plus de tarifs | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 2100+3,400 $ 6300+3,330 $ 10500+3,260 $ | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+3,400 $ 4800+3,330 $ 8000+3,260 $ | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 85°C | Surface Mount | ||||||
Each | 329+3,220 $ 658+3,150 $ 987+3,090 $ 1645+3,020 $ 3290+2,970 $ Plus de tarifs | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 125°C | Surface Mount | ||||||
Each | 297+3,280 $ 594+3,210 $ 891+3,150 $ 1485+3,080 $ 2970+3,010 $ Plus de tarifs | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | WSOIC | WSOIC | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 125°C | Surface Mount | ||||||
Each | 225+4,210 $ 450+4,130 $ 675+4,050 $ 1125+3,960 $ 2250+3,880 $ Plus de tarifs | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | SPDIP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 125°C | Through Hole | ||||||
Each | 305+3,220 $ 610+3,150 $ 915+3,090 $ 1525+3,020 $ 3050+2,970 $ Plus de tarifs | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 125°C | Surface Mount | ||||||