PIC18 Family PIC18FxxK90 Series Microcontrollers 8-bit Microcontrollers :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Range
=PIC18 Fa...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
Base Number
(3)
CPU Speed
(4)
Device Core
(8)
Operating Frequency Max
(8)
Program Memory Size
(2)
(2)
(4)
No. of Pins
(5)
(3)
MCU Case Style
(1)
(7)
IC Case / Package
(1)
(7)
No. of I/O's
(5)
(3)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+7,580 $ 10+7,440 $ 100+6,820 $ 500+6,690 $ 1000+6,550 $ Plus de tarifs | - | PIC18 Family PIC18FxxK90 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K9x | 85°C | Surface Mount | - | - | |||||
Each | 1+8,330 $ 10+7,700 $ 100+7,080 $ 500+6,940 $ 1000+6,800 $ Plus de tarifs | - | PIC18 Family PIC18FxxK90 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 80Pins | TQFP | TQFP | 69I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K9x | 85°C | Surface Mount | - | - | ||||||
Each | 1+8,330 $ 10+7,880 $ 100+7,430 $ 500+7,280 $ 1000+7,130 $ Plus de tarifs | - | PIC18 Family PIC18FxxK90 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 80Pins | TQFP | TQFP | 69I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K9x | 85°C | Surface Mount | - | - | ||||||
Each | 500+7,520 $ 1000+7,370 $ 1500+7,210 $ 2500+7,080 $ 5000+6,920 $ Plus de tarifs | PIC18FxxKxx | PIC18 Family PIC18FxxK90 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 80Pins | TQFP | TQFP | 69I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F86Kxx | 85°C | Surface Mount | - | - | ||||||
Each | 500+6,920 $ 1000+6,780 $ 1500+6,640 $ 2500+6,510 $ 5000+6,370 $ Plus de tarifs | PIC18FxxKxx | PIC18 Family PIC18FxxK90 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | QFN | QFN | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K9x | 85°C | Surface Mount | - | - | ||||||
Each | 1+6,300 $ 10+5,780 $ 100+5,270 $ 500+5,170 $ 1000+5,060 $ Plus de tarifs | - | PIC18 Family PIC18FxxK90 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 16Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K9x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 500+5,550 $ 1000+5,430 $ 1500+5,320 $ 2500+5,210 $ 5000+5,100 $ Plus de tarifs | PIC18FxxKxx | PIC18 Family PIC18FxxK90 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 16Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K9x | 85°C | Surface Mount | - | - | ||||||
Each | 500+5,870 $ 1000+5,750 $ 1500+5,630 $ 2500+5,520 $ 5000+5,390 $ Plus de tarifs | - | PIC18 Family PIC18FxxK90 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F6xK90 | 85°C | Surface Mount | - | - | ||||||