PIC18 Family PIC18FxxQ43 Series Microcontrollers 8-bit Microcontrollers:
40 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,150 $ 10+ 4,020 $ 30+ 3,910 $ 50+ 3,800 $ 100+ 3,420 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Through Hole | ||||||
Each | 1+ 2,780 $ 10+ 2,670 $ 25+ 2,550 $ 50+ 2,440 $ 100+ 2,310 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||||
Each | 1+ 2,760 $ 10+ 2,650 $ 25+ 2,520 $ 50+ 2,410 $ 100+ 2,300 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||||
02AH4623 RoHS | Each | 1+ 2,260 $ 10+ 2,170 $ 25+ 2,060 $ 50+ 1,980 $ 182+ 1,880 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | VQFN | VQFN | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | |||||
91AH8804 RoHS | Each | 1+ 1,810 $ 10+ 1,740 $ 25+ 1,660 $ 50+ 1,590 $ 182+ 1,510 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 16MIPS | PIC18 | 64MHz | 32KB | 28Pins | SSOP | VQFN-EP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | |||||
Each | 1+ 2,160 $ 10+ 2,060 $ 25+ 1,980 $ 54+ 1,890 $ 108+ 1,800 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | WSOIC | WSOIC | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||||
Each | 1+ 2,020 $ 10+ 1,940 $ 25+ 1,850 $ 50+ 1,770 $ 182+ 1,690 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | VQFN-EP | VQFN-EP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||||
Each | 1+ 2,550 $ 10+ 2,450 $ 25+ 2,340 $ 50+ 2,230 $ 122+ 2,100 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||||
Each | 1+ 2,760 $ 10+ 2,650 $ 25+ 2,520 $ 50+ 2,410 $ 146+ 2,300 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 40Pins | VQFN | VQFN | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||||
Each | 1+ 1,990 $ 10+ 1,840 $ 25+ 1,760 $ 54+ 1,660 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | WSOIC | 25I/O's | I2C, SPI, UART | - | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||||
Each | 1+ 3,010 $ 10+ 2,900 $ 30+ 2,770 $ 60+ 2,650 $ 105+ 2,510 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | SPDIP | 25I/O's | I2C, SPI, UART | - | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Through Hole | ||||||
83AK4764 RoHS | Each | 1+ 2,780 $ 10+ 2,670 $ 25+ 2,550 $ 50+ 2,440 $ 122+ 2,310 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 48Pins | - | VQFN-EP | 44I/O's | I2C, SPI, UART | - | 8KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | |||||
57AK3488 RoHS | Each | 1+ 1,920 $ 10+ 1,850 $ 25+ 1,770 $ 94+ 1,690 $ 141+ 1,590 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | SSOP | 25I/O's | I2C, SPI, UART | - | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | |||||
Each | 1+ 2,950 $ 10+ 2,870 $ 30+ 2,780 $ 60+ 2,700 $ 105+ 2,560 $ Plus de tarifs | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | SPDIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Through Hole | ||||||
Each | 1+ 3,310 $ 25+ 3,030 $ 100+ 2,760 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Through Hole | ||||||
Each | 1+ 2,460 $ 10+ 2,370 $ 25+ 2,270 $ 50+ 2,170 $ 146+ 2,050 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | QFN-EP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||||
Each | 1+ 2,300 $ 10+ 2,200 $ 25+ 2,100 $ 94+ 2,010 $ 141+ 1,910 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||||
Each | 1+ 2,410 $ 10+ 2,340 $ 25+ 2,280 $ 54+ 2,210 $ 108+ 2,100 $ Plus de tarifs | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,240 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 40Pins | QFN-EP | QFN-EP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||||
Each | 100+ 1,990 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||||
Each | 100+ 1,700 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||||
Each | 100+ 2,480 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 44Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 125°C | Surface Mount | ||||||
Each | 100+ 2,450 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,240 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||||
Each | 100+ 1,960 $ | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||||