PIC18 Family PIC18FxxQ84 Series Microcontrollers 8-bit Microcontrollers :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(16)
Product Range
=PIC18 Fa...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
Device Core
(16)
Operating Frequency Max
(16)
Interfaces
(16)
ADC Resolution
(16)
Supply Voltage Min
(16)
Supply Voltage Max
(16)
MCU Family
(16)
Operating Temperature Min
(16)
MCU Series
(16)
Emballage
(15)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,740 $ 10+5,700 $ 25+5,210 $ 50+5,010 $ 100+4,820 $ Plus de tarifs | PIC18 Family PIC18FxxQ84 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 40Pins | DIP | DIP | 36I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 13KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Through Hole | ||||||
33AH4667 RoHS | Each | 1+3,000 $ 10+2,840 $ 25+2,790 $ 50+2,730 $ 100+2,670 $ Plus de tarifs | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 44Pins | - | TQFP | 36I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
Each | 1+3,910 $ 10+3,720 $ 25+3,420 $ 50+3,290 $ 100+3,150 $ Plus de tarifs | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 28Pins | - | SPDIP | 25I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Through Hole | ||||||
22AJ0369 RoHS | Each | 1+2,670 $ 10+2,530 $ 25+2,480 $ 50+2,440 $ 100+2,380 $ Plus de tarifs | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 28Pins | - | VQFN-EP | 25I/O's | CAN, I2C, SPI, UART | - | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
Each | 1+2,900 $ 10+2,760 $ 25+2,530 $ 50+2,440 $ 100+2,340 $ Plus de tarifs | PIC18 Family PIC18FxxQ84 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 13KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 125°C | Surface Mount | ||||||
25AJ2591 RoHS | MICROCHIP | Each | 1+5,860 $ 25+5,300 $ | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 40Pins | - | DIP | 36I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Through Hole | ||||
MICROCHIP | Each | 1+5,660 $ 10+5,570 $ 25+5,460 $ 50+5,350 $ 100+5,240 $ Plus de tarifs | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 64KB | 40Pins | - | DIP | 36I/O's | CAN, I2C, SPI, UART | - | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Through Hole | |||||
MICROCHIP | Each | 1+2,530 $ 10+2,440 $ 25+2,340 $ 50+2,250 $ 100+2,180 $ Plus de tarifs | PIC18 Family PIC18FxxQ84 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | VQFN-EP | VQFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
MICROCHIP | Each | 1+2,860 $ 10+2,740 $ 25+2,510 $ 50+2,450 $ 100+2,380 $ Plus de tarifs | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 28Pins | - | WSOIC | 25I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
MICROCHIP | Each (Supplied on Cut Tape) Bandes découpées | 1+2,930 $ 50+2,730 $ 100+2,560 $ 250+2,490 $ 500+2,440 $ Plus de tarifs | PIC18 Family PIC18FxxQ84 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | VQFN-EP | VQFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
MICROCHIP | Each | 1+2,510 $ 10+2,410 $ 25+2,310 $ 50+2,210 $ 100+2,120 $ Plus de tarifs | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 28Pins | - | SSOP | 25I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
MICROCHIP | Each | 1+2,790 $ 10+2,670 $ 25+2,550 $ 50+2,450 $ 100+2,350 $ Plus de tarifs | PIC18 Family PIC18FxxQ84 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | VQFN-EP | VQFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 125°C | Surface Mount | |||||
78AK7659 RoHS | Each | 1+2,970 $ 10+2,840 $ 25+2,720 $ 50+2,630 $ 100+2,550 $ Plus de tarifs | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 44Pins | - | TQFP | 36I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
57AK3490 RoHS | MICROCHIP | Each | 1+2,840 $ 10+2,730 $ 25+2,600 $ 50+2,520 $ 100+2,440 $ Plus de tarifs | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 44Pins | - | TQFP | 36I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | ||||
MICROCHIP | Each | 1+3,140 $ 10+3,010 $ 25+2,880 $ 50+2,790 $ 100+2,700 $ Plus de tarifs | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 48Pins | - | TQFP | 44I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
57AK3491 RoHS | MICROCHIP | Each | 1+3,150 $ 10+3,020 $ 25+2,760 $ 50+2,670 $ 100+2,590 $ Plus de tarifs | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 48Pins | - | VQFN-EP | 44I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | ||||