PIC18 Family PIC18LF43xx Series Microcontrollers 8-bit Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Product Range
=PIC18 Fa...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
Base Number
(1)
CPU Speed
(5)
Device Core
(5)
Operating Frequency Max
(5)
Program Memory Size
(5)
No. of Pins
(1)
(4)
MCU Case Style
(1)
(1)
(3)
IC Case / Package
(1)
(1)
(3)
No. of I/O's
(5)
Emballage
(4)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 160+6,480 $ | PIC18LF4xxx | PIC18 Family PIC18LF43xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | 13Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F43xx | 85°C | Surface Mount | ||||||
Each | 160+12,610 $ | - | PIC18 Family PIC18LF43xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | 13Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F43xx | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+5,220 $ | - | PIC18 Family PIC18LF43xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 13Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF4xxx | 85°C | Surface Mount | ||||||
Each | 130+5,900 $ | - | PIC18 Family PIC18LF43xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 13Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF4xxx | 85°C | Through Hole | ||||||
Each | 135+6,410 $ | - | PIC18 Family PIC18LF43xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 44Pins | QFN-EP | QFN-EP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 13Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF4xxx | 85°C | Surface Mount | ||||||