PIC18 Family PIC18LF85xx Series Microcontrollers 8-bit Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=PIC18 Fa...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
Base Number
(3)
CPU Speed
(3)
Device Core
(3)
Operating Frequency Max
(4)
Program Memory Size
(2)
(2)
No. of Pins
(4)
MCU Case Style
(4)
IC Case / Package
(4)
No. of I/O's
(2)
(2)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+15,120 $ | PIC18LF8xxx | PIC18 Family PIC18LF85xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 80Pins | TQFP | TQFP | 68I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 2KB | 16Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F85xx | 85°C | Surface Mount | ||||||
Each | 500+14,110 $ | PIC18LF8xxx | PIC18 Family PIC18LF85xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 80Pins | TQFP | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.8437KB | 16Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F85xx | 85°C | Surface Mount | ||||||
Each | 119+20,630 $ | PIC18LF8xxx | PIC18 Family PIC18LF85xx Series Microcontrollers | 40MHz | - | 40MHz | 32KB | 80Pins | TQFP | TQFP | 68I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 2KB | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18LF8xxx | 85°C | - | ||||||
Each | 1+22,190 $ 10+20,750 $ 100+20,150 $ | - | PIC18 Family PIC18LF85xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 80Pins | TQFP | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.8437KB | 16Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F85xx | 85°C | Surface Mount | ||||||