PIC18 Family PIC18LFxxK83 Series Microcontrollers 8-bit Microcontrollers :
21 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(21)
Product Range
=PIC18 Fa...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
CPU Speed
(19)
Device Core
(21)
Operating Frequency Max
(21)
Program Memory Size
(11)
(10)
No. of Pins
(21)
MCU Case Style
(6)
(1)
(3)
(6)
(5)
IC Case / Package
(6)
(1)
(3)
(6)
(5)
No. of I/O's
(21)
Interfaces
(21)
Emballage
(15)
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,580 $ 10+3,520 $ 100+3,040 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | ||||||
Each | 1+3,660 $ 10+3,490 $ 100+3,330 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SOIC | SOIC | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | ||||||
Each | 500+3,120 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | WSOIC | WSOIC | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 125°C | Surface Mount | ||||||
Each | 500+3,320 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | WSOIC | WSOIC | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 125°C | Surface Mount | ||||||
Each | 500+2,980 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each | 500+2,770 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each | 500+3,040 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 125°C | Surface Mount | ||||||
Each | 500+2,770 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+2,780 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+3,070 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | WSOIC | WSOIC | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each | 500+3,270 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+3,000 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each | 500+3,990 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | SPDIP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 125°C | Through Hole | ||||||
Each | 500+2,830 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | WSOIC | WSOIC | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each | 500+3,710 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | SPDIP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Through Hole | ||||||
Each | 500+3,270 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+2,900 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | WSOIC | WSOIC | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 2100+2,780 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 2100+3,000 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each | 500+3,040 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 125°C | Surface Mount | ||||||
Each | 500+4,270 $ | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | SPDIP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 125°C | Through Hole | ||||||