Si106x Family Microcontrollers 8-bit Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=Si106x F...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
CPU Speed
(4)
Device Core
(4)
MCU Core Size
(4)
Operating Frequency Max
(4)
No. of Pins
(4)
MCU Case Style
(4)
IC Case / Package
(4)
No. of I/O's
(4)
Interfaces
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | MCU Core Size | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Resolution | MCU Applications | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+15,970 $ 10+15,460 $ 25+14,940 $ 50+14,430 $ 100+13,920 $ Plus de tarifs | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 32KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | 85°C | Surface Mount | ||||||
Each | 1+12,840 $ 10+11,330 $ 25+10,430 $ 50+10,180 $ 100+9,910 $ Plus de tarifs | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 32KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | 85°C | Surface Mount | ||||||
Each | 1+17,250 $ 10+14,070 $ 25+13,190 $ 50+12,640 $ 100+12,100 $ Plus de tarifs | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 64KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | 85°C | Surface Mount | ||||||
Each | 1+13,450 $ 10+11,350 $ 25+10,490 $ 50+10,150 $ 100+9,810 $ Plus de tarifs | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 64KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | 85°C | Surface Mount | ||||||