STM8 Family STM8AF Series Microcontrollers 8-bit Microcontrollers :
22 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(22)
Product Range
=STM8 Fam...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
Base Number
(2)
CPU Speed
(1)
(1)
Device Core
(21)
(1)
Operating Frequency Max
(9)
(13)
Program Memory Size
(2)
(3)
(1)
(1)
(7)
(8)
No. of Pins
(5)
(9)
(3)
(2)
(3)
MCU Case Style
(11)
(5)
(2)
(4)
IC Case / Package
(11)
(5)
(2)
(4)
No. of I/O's
(5)
(9)
(1)
(2)
(2)
(2)
(1)
Emballage
(20)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,530 $ 10+2,620 $ 100+2,180 $ 500+2,090 $ 1000+1,930 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 5Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+6,900 $ 10+5,250 $ 25+4,840 $ 50+4,620 $ 100+4,400 $ Plus de tarifs | STM8AF | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 64KB | 48Pins | LQFP | LQFP | 35I/O's | CAN, I2C, LIN, SPI, UART, USART | CAN, I2C, LIN, SPI, UART, USART | 6KB | 10Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 85°C | Surface Mount | - | - | ||||||
Each | 1+5,820 $ 10+4,410 $ 25+4,020 $ 50+3,850 $ 100+3,670 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 64KB | 32Pins | VFQFN | VFQFN | 25I/O's | CAN, I2C, LIN, SPI, UART | CAN, I2C, LIN, SPI, UART | 6KB | 6Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 85°C | Surface Mount | - | - | ||||||
Each | 1+6,380 $ 10+4,830 $ 25+4,520 $ 50+4,200 $ 100+4,000 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 64KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 7Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+7,980 $ 10+6,120 $ 25+5,640 $ 50+5,320 $ 100+5,000 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | CAN, I2C, LIN, SPI, UART, USART | CAN, I2C, LIN, SPI, UART, USART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,250 $ 50+2,840 $ 100+2,350 $ 250+2,110 $ 500+1,950 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 7Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+3,230 $ 10+2,390 $ 100+1,990 $ 500+1,890 $ 1000+1,760 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | 16MHz | 4KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | - | - | ||||||
Each | 1+7,340 $ 10+5,600 $ 25+5,150 $ 50+4,930 $ 100+4,690 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 64KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, LIN, SPI, UART, USART | CAN, I2C, LIN, SPI, UART, USART | 6KB | 10Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+3,360 $ 10+2,490 $ 100+1,990 $ 500+1,860 $ 1000+1,790 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | 16MHz | 4KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | - | - | ||||||
Each | 1+3,010 $ 10+2,230 $ 100+1,760 $ 500+1,670 $ 1000+1,480 $ Plus de tarifs | STM8AF | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 5Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 85°C | Surface Mount | - | - | ||||||
Each | 1+6,960 $ 10+6,020 $ 25+5,260 $ 50+4,940 $ 100+4,280 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 64KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | CAN, I2C, UART | CAN, I2C, UART | 6KB | 6Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | - | - | ||||||
Each | 1+8,010 $ 10+7,210 $ 25+6,570 $ 50+6,120 $ 100+5,700 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | - | - | ||||||
Each | 1+8,920 $ 10+6,820 $ 25+6,400 $ 50+5,980 $ 100+5,730 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 6KB | 10Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+7,570 $ 10+5,750 $ 25+5,390 $ 50+5,030 $ 100+4,800 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 32Pins | VFQFN | VFQFN | 25I/O's | CAN, I2C, UART | CAN, I2C, UART | 6KB | 6Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | - | - | ||||||
Each | 1+8,010 $ 10+7,210 $ 25+6,570 $ 50+6,120 $ 100+5,700 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | - | - | ||||||
Each | 1+12,350 $ 10+9,270 $ 25+8,830 $ 50+8,260 $ 100+7,670 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | 16MHz | 128KB | 80Pins | LQFP | LQFP | 70I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | - | - | ||||||
Each | 1+9,180 $ 10+7,070 $ 25+6,520 $ 50+6,170 $ 100+5,810 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | 16MHz | 128KB | 64Pins | LQFP | LQFP | 54I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | - | - | ||||||
Each | 1+4,910 $ 10+4,260 $ 25+3,720 $ 50+3,490 $ 100+3,020 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8A | 16MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 2KB | 7Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+6,290 $ 10+5,450 $ 25+4,770 $ 50+4,470 $ 100+3,880 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 64KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+7,620 $ 10+6,590 $ 25+5,770 $ 50+5,400 $ 100+4,690 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+7,030 $ 10+5,330 $ 25+5,000 $ 50+4,650 $ 100+4,440 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 6KB | 7Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+5,050 $ 50+3,500 $ 100+3,150 $ 250+3,080 $ 500+3,020 $ Plus de tarifs | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||