8-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Program Memory Size
=264KB
1
(15)
(6)
(1)
(9)
(74)
(35)
(46)
(88)
Base Number
(1)
Product Range
(2)
CPU Speed
(2)
Device Core
(2)
Operating Frequency Max
(2)
No. of Pins
(2)
MCU Case Style
(2)
IC Case / Package
(2)
No. of I/O's
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 260+13,710 $ 520+13,430 $ 780+13,160 $ 1300+12,880 $ 2600+12,610 $ Plus de tarifs | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 264KB | 64Pins | QFN | QFN | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | ||||||
Each | 1+16,430 $ 10+15,340 $ 25+14,790 $ 100+13,970 $ | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 264KB | 64Pins | QFN | QFN | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | ||||||