8-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
RAM Memory Size
=2.31KB
1
(15)
(4)
(22)
(60)
(9)
(10)
(14)
(8)
Product Range
(2)
CPU Speed
(1)
(1)
Device Core
(2)
Operating Frequency Max
(2)
Program Memory Size
(2)
No. of Pins
(2)
MCU Case Style
(1)
(1)
IC Case / Package
(1)
(1)
No. of I/O's
(2)
Emballage
(1)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+18,020 $ 10+14,950 $ 25+13,950 $ 50+13,350 $ 100+12,740 $ Plus de tarifs | C8051 Family C8051F41x Series Microcontrollers | 50MIPS | 8051 | 50MHz | 32KB | 28Pins | QFN-EP | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | C8051 | -40°C | C8051F41x | 85°C | Surface Mount | ||||||
Each | 1+18,000 $ 10+14,920 $ 25+12,970 $ 50+12,720 $ 146+12,460 $ Plus de tarifs | C8051 Family C8051F41x Series Microcontrollers | 50MIPS | 8051 | 50MHz | 32KB | 28Pins | MLP | MLP | 20I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | C8051 | -40°C | C8051F41x | 85°C | Surface Mount | ||||||