8-bit Microcontrollers :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
RAM Memory Size
=250Byte
1
(16)
(4)
(22)
(63)
(9)
(10)
(15)
(9)
Operating Temperature Min
(1)
(9)
IC Mounting
(9)
(1)
Operating Temperature Max
(8)
(2)
Supply Voltage Max
(3)
(7)
Base Number
(6)
Device Core
(4)
(6)
Program Memory Size
(6)
(4)
Supply Voltage Min
(6)
(1)
(3)
MCU Family
(4)
(6)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | Device Core | CPU Speed | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Embedded Interface Type | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,290 $ 10+3,140 $ 25+2,870 $ 50+2,800 $ 100+2,720 $ Plus de tarifs | - | 8051 Family AT89LS52 Series Microcontrollers | 8051 | 16MHz | 16MHz | 8KB | 44Pins | TQFP | TQFP | 32I/O's | SPI, UART | SPI, UART | 250Byte | - | - | 2.7V | 4V | 8051 | -40°C | AT89LS52 | 85°C | Surface Mount | ||||||
Each | 1+2,370 $ 10+2,250 $ 25+2,140 $ 50+2,060 $ 100+1,970 $ Plus de tarifs | - | 8051 Family AT89LP52 Series Microcontrollers | 8051 | 20MHz | 20MHz | 8KB | 44Pins | TQFP | TQFP | 36I/O's | SPI, UART | SPI, UART | 250Byte | - | - | 2.4V | 5.5V | 8051 | -40°C | AT89LP52 | 85°C | Surface Mount | ||||||
Each | 980+1,580 $ 1960+1,550 $ 2940+1,510 $ 4900+1,480 $ 9800+1,460 $ Plus de tarifs | ATtiny | AVR ATtiny Family ATtiny4313 Series Microcontrollers | AVR | 20MHz | 20MHz | 4KB | 20Pins | VQFN | VQFN | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 250Byte | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny43 | 85°C | Surface Mount | ||||||
Each | 518+1,930 $ 1036+1,890 $ 1554+1,850 $ 2590+1,820 $ 5180+1,780 $ Plus de tarifs | ATtiny | AVR ATtiny Family ATtiny461 Series Microcontrollers | AVR | 20MHz | 20MHz | 4KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI | I2C, SPI | 250Byte | 11Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny461 | 85°C | Surface Mount | ||||||
Each | 980+1,820 $ 1960+1,780 $ 2940+1,750 $ 4900+1,710 $ 9800+1,680 $ Plus de tarifs | ATtiny | AVR ATtiny Family ATtiny461 Series Microcontrollers | AVR | 20MHz | 20MHz | 4KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI | I2C, SPI | 250Byte | 11Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny461 | 85°C | Surface Mount | ||||||
Each | 980+1,740 $ 1960+1,710 $ 2940+1,670 $ 4900+1,640 $ 9800+1,600 $ Plus de tarifs | ATtiny | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 20MHz | 4KB | 14Pins | QFN | QFN | 12I/O's | I2C, SPI | I2C, SPI | 250Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny44 | 125°C | Surface Mount | ||||||
Each | 980+1,550 $ 1960+1,540 $ 2940+1,530 $ 4900+1,510 $ 9800+1,500 $ Plus de tarifs | ATtiny | AVR ATtiny Family ATtiny40 Series Microcontrollers | AVR | 12MHz | 12MHz | 4KB | 20Pins | VQFN | VQFN | 18I/O's | I2C, SPI | I2C, SPI | 250Byte | 12Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny40 | 85°C | Surface Mount | ||||||
Each | 189+4,610 $ 378+4,510 $ 567+4,420 $ 945+4,330 $ 1890+4,240 $ Plus de tarifs | - | 8051 Family AT89LS52 Series Microcontrollers | 8051 | 16MHz | 16MHz | 8KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 250Byte | - | - | 2.7V | 4V | 8051 | -55°C | AT89LS52 | 125°C | Surface Mount | ||||||
Each | 400+2,480 $ 800+2,420 $ 1200+2,380 $ 2000+2,320 $ 4000+2,280 $ Plus de tarifs | ATtiny | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 10MHz | 4KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 250Byte | 4Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny45 | 85°C | Through Hole | ||||||
Each | 1+5,730 $ 25+5,340 $ 100+4,950 $ | - | 8051 Family AT89LS52 Series Microcontrollers | 8051 | 16MHz | 16MHz | 8KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 250Byte | - | - | 2.7V | 4V | 8051 | -40°C | AT89LS52 | 85°C | Surface Mount | ||||||