540 Résultats trouvés pour "Kinetis"
Tous les filtres
Tout développer
Fabricant
(540)
Product Range
(29)
(15)
(3)
(10)
(11)
(14)
(4)
(81)
Device Core
(196)
(305)
(31)
(2)
Data Bus Width
(539)
No. of Bits
(430)
MCU Core Size
(1)
Operating Frequency Max
(6)
(17)
(138)
(80)
(54)
(10)
(6)
(107)
CPU Speed
(2)
(3)
(56)
(67)
(45)
(10)
(77)
(36)
Program Memory Size
(13)
(10)
(53)
(71)
(101)
(2)
(123)
(1)
No. of Pins
(6)
(54)
(71)
(49)
(103)
(3)
(7)
(4)
IC Case / Package
(1)
(1)
(12)
(2)
(303)
(119)
(78)
(1)
Emballage
(520)
(12)
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+32,190 $ 10+26,320 $ 25+24,680 $ 50+22,710 $ 100+21,490 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | MAPBGA | 100I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+27,100 $ 5+25,400 $ 10+23,690 $ 25+22,830 $ 50+22,510 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+28,100 $ 5+26,040 $ 10+23,970 $ 25+22,330 $ 50+21,880 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | 100I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+20,850 $ 10+17,140 $ 25+17,090 $ 50+16,630 $ 100+16,160 $ Plus de tarifs | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | 104I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 1+36,710 $ 5+33,120 $ 10+29,530 $ 25+28,480 $ 50+27,440 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 144Pins | LQFP | 100I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | 256KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+14,140 $ 10+13,020 $ 25+12,110 $ 50+11,480 $ 100+10,890 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 48Pins | QFN | 29I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+6,870 $ 10+5,520 $ 25+5,250 $ 50+4,970 $ 100+4,800 $ Plus de tarifs | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 48Pins | LQFP | 42I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | ||||||
Each | 1+7,460 $ 10+6,470 $ 25+5,660 $ 50+5,310 $ 100+4,590 $ Plus de tarifs | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 64KB | 48Pins | QFN | 33I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 1+4,580 $ 10+3,790 $ 25+3,630 $ 50+3,560 $ 100+3,490 $ Plus de tarifs | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 32KB | 32Pins | QFN | 28I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,930 $ 50+3,330 $ 100+3,070 $ 250+2,900 $ 500+2,830 $ Plus de tarifs | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 20Pins | WLCSP | 18I/O's | WLCSP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 5Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis | L Series | - | ||||||
Each | 1+8,950 $ 10+7,200 $ 25+6,850 $ 50+6,500 $ 100+6,290 $ Plus de tarifs | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 32Pins | QFN | 28I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART | 32KB | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | - | ||||||
Each | 1+14,670 $ 10+12,260 $ 25+11,350 $ 50+11,020 $ 100+10,580 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+37,760 $ 10+31,640 $ 25+30,170 $ 50+28,340 $ 100+26,820 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | 66I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+10,930 $ 10+9,860 $ 25+8,960 $ 50+8,340 $ 100+7,780 $ Plus de tarifs | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 96MHz | - | 512KB | 100Pins | LQFP | 89I/O's | - | LPI2C, LPSPI, LPUART, SCI | - | 96KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | - | ||||||
Each | 1+10,650 $ 10+9,590 $ 25+8,720 $ 50+8,130 $ 100+7,590 $ Plus de tarifs | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 96MHz | - | 512KB | 64Pins | LQFP | 58I/O's | - | LPI2C, LPSPI, LPUART, SCI | - | 96KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | - | ||||||
Each | 1+10,290 $ 10+9,270 $ 25+8,430 $ 50+7,850 $ 100+7,320 $ Plus de tarifs | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 96MHz | - | 512KB | 64Pins | LQFP | 58I/O's | - | LPI2C, LPSPI, LPUART, SCI | - | 96KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | - | ||||||
Each | 1+9,860 $ 10+7,590 $ 25+7,140 $ 50+6,680 $ 100+6,400 $ Plus de tarifs | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 512KB | 48Pins | LQFP | 41I/O's | - | - | - | 64KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | ||||||
Each | 1+10,490 $ 10+8,090 $ 25+7,620 $ 50+7,140 $ 100+6,830 $ Plus de tarifs | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 512KB | 64Pins | LQFP | 56I/O's | - | - | - | 64KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | ||||||
Each | 1+11,960 $ 10+9,270 $ 25+8,740 $ 50+8,190 $ 100+7,850 $ Plus de tarifs | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 1MB | 64Pins | LQFP | 56I/O's | - | - | - | 128KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | ||||||
Each | 1+16,860 $ 10+13,220 $ 25+12,600 $ 50+12,000 $ 100+11,380 $ Plus de tarifs | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 2MB | 100Pins | LQFP | 84I/O's | - | CAN, LPI2C, LPSPI, LPUART | - | 256KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | ||||||
Each | 1+14,010 $ 10+10,920 $ 25+10,470 $ 50+10,020 $ 100+9,580 $ Plus de tarifs | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 1MB | 144Pins | LQFP | 126I/O's | - | CAN, LPI2C, LPSPI, LPUART | - | 128KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | ||||||
Each | 1+13,190 $ 10+10,260 $ 25+9,770 $ 50+9,270 $ 100+8,780 $ Plus de tarifs | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 1MB | 100Pins | LQFP | 84I/O's | - | CAN, LPI2C, LPSPI, LPUART | - | 128KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | ||||||
Each | 1+11,330 $ 10+8,760 $ 25+8,330 $ 50+7,900 $ 100+7,460 $ Plus de tarifs | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 512KB | 100Pins | LQFP | 41I/O's | - | CAN, LPI2C, LPSPI, LPUART | - | 64KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | ||||||
Each | 1+17,650 $ 10+13,870 $ 25+13,330 $ 50+12,770 $ 100+12,220 $ Plus de tarifs | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 2MB | 144Pins | LQFP | 126I/O's | - | CAN, LPI2C, LPSPI, LPUART | - | 256KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | ||||||
Each | 1+13,330 $ 10+10,950 $ 25+10,350 $ 50+10,080 $ 100+9,800 $ Plus de tarifs | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 64Pins | LQFP | 44I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||