0
0 articles0,00 $

ARM Microcontrollers :

62 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
17AH9349

RoHS

STMICROELECTRONICS
Each
1+9,460 $
10+7,620 $
25+7,180 $
50+6,930 $
100+6,680 $
Plus de tarifs
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
128KB
48Pins
LQFP
LQFP
38I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
54AH6961

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+8,220 $
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
64KB
48Pins
LQFP
LQFP
36I/O's
CAN, I2C, I2S, SPI, USART, USB
CAN, I2C, I2S, SPI, USART, USB
16KB
17Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
46W2195

RoHS

Each
1+13,350 $
10+10,900 $
25+10,290 $
50+9,960 $
100+9,610 $
Plus de tarifs
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
72MHz
-
256KB
48Pins
LQFP
-
36I/O's
CAN, I2C, SPI, USART, USB
-
32KB
17Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
11AN9870

RoHS

STMICROELECTRONICS
Each
1+8,030 $
10+6,940 $
25+6,090 $
50+5,700 $
100+4,940 $
Plus de tarifs
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
64MHz
-
512KB
48Pins
LQFP
-
44I/O's
CEC, FDCAN, I2C, I2S, LPUART, SPI, USART, UCPD, USB
-
144KB
17Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
99W9892

RoHS

Each
1+9,860 $
10+7,590 $
25+7,040 $
50+6,720 $
100+6,400 $
Plus de tarifs
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
128KB
48Pins
LQFP
LQFP
36I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
24KB
17Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
17AH9358

RoHS

STMICROELECTRONICS
Each
1+7,910 $
10+6,050 $
25+5,580 $
50+5,330 $
100+5,080 $
Plus de tarifs
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
128KB
48Pins
LQFP
LQFP
38I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
99W9893

RoHS

Each
1+9,890 $
10+7,610 $
25+7,040 $
50+6,720 $
100+6,410 $
Plus de tarifs
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
64KB
48Pins
LQFP
LQFP
36I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
16KB
17Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
81AC4712

RoHS

Each
1+5,340 $
10+4,440 $
25+4,130 $
50+3,910 $
100+3,720 $
Plus de tarifs
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
32Pins
QFN
QFN
24I/O's
CAN, I2C, I2S, SPI, UART, USART
CAN, I2C, I2S, SPI, UART, USART
32KB
17Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
71Y7147

RoHS

Each
1+14,540 $
10+11,360 $
25+10,500 $
50+10,100 $
100+9,680 $
Plus de tarifs
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
512KB
100Pins
LQFP
LQFP
44I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
64KB
17Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
15AJ2149

RoHS

Each
1+4,240 $
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
64KB
32Pins
QFN
QFN
24I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART
CAN, I2C, I2S, LIN, SPI, UART, USART
32KB
17Channels
12Bit
1.8V
3.8V
-40°C
125°C
EFM32
Surface Mount
EFM32TG
39AH5578

RoHS

Date/Lot Code

Each
1+11,430 $
10+8,870 $
25+8,220 $
50+7,770 $
100+7,320 $
Plus de tarifs
Synergy Family S1 Series S1JA Group Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
LFQFP
LFQFP
49I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
32KB
17Channels
16Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S1
65AK2336

RoHS

STMICROELECTRONICS
Each
1+1,660 $
10+1,090 $
100+0,958 $
980+0,832 $
1470+0,790 $
Plus de tarifs
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
16KB
28Pins
UFQFPN
-
26I/O's
I2C, I2S, SPI, USART
-
12KB
17Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
26AM8871

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+7,660 $
10+5,860 $
25+5,400 $
50+5,160 $
100+4,910 $
Plus de tarifs
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
1MB
68Pins
WLCSP
-
52I/O's
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
-
256KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
26AM8882

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+8,010 $
10+6,130 $
25+5,660 $
50+5,400 $
100+5,150 $
Plus de tarifs
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
1MB
68Pins
WLCSP
-
52I/O's
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
-
256KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
26AM1822

RoHS

STMICROELECTRONICS
Each
1+2,100 $
10+1,520 $
148+1,210 $
518+1,090 $
1036+1,060 $
Plus de tarifs
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
48MHz
-
64KB
20Pins
TSSOP
-
18I/O's
I2C, SPI, USART
-
12KB
17Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
26AM1844

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,580 $
10+1,910 $
25+1,740 $
50+1,640 $
100+1,550 $
Plus de tarifs
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
256KB
24Pins
WLCSP
-
22I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
-
30KB
17Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
78AK8721

RoHS

STMICROELECTRONICS
Each
1+9,500 $
10+8,550 $
25+7,770 $
50+7,250 $
100+6,760 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
512KB
64Pins
UFBGA
-
51I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
-
274KB
17Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
26AM8879

RoHS

STMICROELECTRONICS
Each
1+9,910 $
10+7,640 $
25+7,070 $
50+6,750 $
100+6,430 $
Plus de tarifs
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
1MB
64Pins
UFBGA
-
51I/O's
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
-
256KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
68AK9796

RoHS

Each
1+5,580 $
10+4,220 $
25+3,870 $
50+3,740 $
100+3,600 $
Plus de tarifs
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
-
32 bit
48MHz
-
256KB
80Pins
LQFP
-
69I/O's
CAN, I2C, SCI, SPI, UART
-
32KB
17Channels
12Bit
1.6V
5.5V
-40°C
105°C
RA
Surface Mount
RA2
11AN9753
STMICROELECTRONICS
Each
1+5,200 $
10+4,480 $
25+3,940 $
50+3,700 $
100+3,210 $
Plus de tarifs
STM32 Mainstream Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
144MHz
-
1MB
64Pins
LQFP
-
52I/O's
Ethernet, I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
-
256KB
17Channels
12Bit
2.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C5
97AK4741

RoHS

STMICROELECTRONICS
Each
1+11,610 $
10+9,190 $
25+8,660 $
50+8,190 $
100+7,700 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
144Pins
UFBGA
-
98I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4723

RoHS

STMICROELECTRONICS
Each
1+14,850 $
10+11,550 $
25+10,390 $
50+10,070 $
100+9,750 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
176Pins
LQFP
-
123I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
26AM1846

RoHS

Each
1+2,980 $
10+2,210 $
100+1,800 $
980+1,620 $
1470+1,570 $
Plus de tarifs
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
256KB
28Pins
UFQFPN
-
26I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
-
30KB
17Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
97AK4743

RoHS

STMICROELECTRONICS
Each
1+13,850 $
10+10,800 $
25+10,040 $
50+9,620 $
100+9,190 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
169Pins
UFBGA
-
121I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
12AN0074

RoHS

STMICROELECTRONICS
Each
1+11,720 $
10+10,550 $
25+9,620 $
50+8,950 $
100+8,350 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
1MB
64Pins
LQFP
-
51I/O's
FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
784KB
17Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
1-25 sur 62 articles
sur 3 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON