ARM Microcontrollers :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(12)
ADC Channels
=1Channels
1
(35)
(802)
(506)
(847)
(3)
(63)
(10)
(239)
Product Range
(1)
(2)
(6)
(1)
(1)
Device Core
(2)
(9)
(2)
Data Bus Width
(8)
Operating Frequency Max
(1)
(4)
(7)
(1)
Program Memory Size
(3)
(2)
(6)
(2)
No. of Pins
(1)
(1)
(3)
(3)
(3)
(1)
(1)
IC Case / Package
(1)
(7)
(1)
(3)
(1)
No. of I/O's
(1)
(2)
(3)
(1)
(1)
(1)
(2)
(1)
Interfaces
(3)
(1)
(9)
Emballage
(9)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+7,270 $ 10+5,560 $ 25+5,230 $ 50+4,910 $ 100+4,650 $ Plus de tarifs | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 48MHz | 32KB | 40Pins | QFN-EP | 34I/O's | I2C, SPI, UART | 4KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | - | |||||
62AK5273 RoHS | INFINEON | Each | 1+4,700 $ 10+3,530 $ 25+3,230 $ 50+3,080 $ 100+2,920 $ Plus de tarifs | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 24MHz | 16KB | 40Pins | QFN-EP | 34I/O's | I2C, SPI, UART | 4KB | 1Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | ||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+3,780 $ 10+2,830 $ 25+2,580 $ 50+2,450 $ 100+2,310 $ Plus de tarifs | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 24MHz | 16KB | 24Pins | QFN-EP | 19I/O's | I2C, SPI, UART | 2KB | 1Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | - | |||||
Each | 1+27,190 $ 10+22,580 $ 25+21,760 $ 50+20,910 $ 100+20,080 $ Plus de tarifs | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 16MHz | 256KB | 48Pins | LFCSP-EP | 19I/O's | I2C, SPI, UART | 24KB | 1Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADUCM36x | Surface Mount | ADUCM363 | - | ||||||
INFINEON | Each | 1+3,150 $ 10+2,330 $ 100+1,890 $ 500+1,770 $ 1000+1,660 $ Plus de tarifs | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 24MHz | 16KB | 32Pins | QFN-EP | 27I/O's | I2C, SPI, UART | 2KB | 1Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | - | |||||
62AK5272 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+4,840 $ 10+3,660 $ 25+3,330 $ 50+3,170 $ 100+3,010 $ Plus de tarifs | PSoC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 24MHz | 32KB | 48Pins | TQFN | 36I/O's | I2C, SPI, UART | 4KB | 1Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | - | |||||
29AM6803 RoHS | Each | 1+8,270 $ 10+7,470 $ 25+6,790 $ 50+6,330 $ 100+5,900 $ Plus de tarifs | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | 128KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART | 32KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 105°C | PSOC 4 | Surface Mount | CY8C41xx | - | |||||
94AK2295 RoHS | Each | 1+11,930 $ 10+9,230 $ 25+8,570 $ 50+8,190 $ 100+7,820 $ Plus de tarifs | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | 128KB | 40Pins | QFN-EP | 34I/O's | CAN, I2C, SPI, UART | 16KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 125°C | PSoC 4 | Surface Mount | CY8C41xx | AEC-Q100 | |||||
29AM6804 RoHS | Each | 1+8,760 $ 10+7,900 $ 25+7,180 $ 50+6,690 $ 100+6,250 $ Plus de tarifs | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 32KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 105°C | PSOC 4 | Surface Mount | CY8C41xx | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+43,330 $ 10+34,990 $ 25+33,100 $ 50+32,020 $ 100+31,130 $ | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 80MHz | 256KB | 99Pins | WLCSP | 62I/O's | CAN, I2C, SPI, UART, USB | 64KB | 1Channels | 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C58xx | - | ||||||
INFINEON | Each | 1+17,410 $ 10+13,670 $ 25+12,740 $ 50+12,220 $ 100+11,710 $ Plus de tarifs | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 48MHz | 128KB | 68Pins | QFN-EP | 57I/O's | I2C, SPI, UART | 16KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | - | |||||
94AK2296 RoHS | Each | 1+7,160 $ | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | 128KB | 64Pins | QFN-EP | 54I/O's | CAN, I2C, SPI, UART | 16KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 105°C | PSoC 4 | Surface Mount | CY8C41xx | AEC-Q100 | |||||
94AK2294 RoHS | Each | 1+11,760 $ 10+9,390 $ 25+8,590 $ 50+8,260 $ 100+7,940 $ Plus de tarifs | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 54I/O's | CAN, I2C, SPI, UART | 16KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 125°C | PSoC 4 | Surface Mount | CY8C41xx | AEC-Q100 | |||||