ARM Microcontrollers :
18 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(15)
ADC Channels
=27Channels
1
(35)
(802)
(506)
(847)
(3)
(63)
(10)
(239)
Product Range
(2)
(4)
(8)
(1)
(1)
(1)
(1)
Device Core
(2)
(13)
(3)
Data Bus Width
(15)
No. of Bits
(15)
Operating Frequency Max
(4)
(3)
(8)
(3)
CPU Speed
(4)
(3)
(1)
Program Memory Size
(1)
(1)
(3)
(10)
(1)
(1)
(1)
No. of Pins
(3)
(4)
(7)
(4)
IC Case / Package
(13)
(4)
(1)
Emballage
(18)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+15,910 $ 10+12,440 $ 25+11,610 $ 50+11,180 $ 180+10,760 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
Each | 1+8,320 $ 10+6,360 $ 25+5,880 $ 50+5,550 $ 100+5,200 $ Plus de tarifs | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 58I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | ||||||
Each | 1+15,130 $ 10+11,820 $ 25+10,990 $ 50+10,600 $ 100+10,210 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | LQFP | LQFP | 40I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
Each | 1+9,290 $ 10+7,130 $ 25+6,610 $ 50+6,230 $ 100+5,860 $ Plus de tarifs | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 58I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | ||||||
78AK3384 RoHS | Each | 1+18,630 $ 10+14,650 $ 25+13,650 $ 50+13,200 $ 100+12,740 $ Plus de tarifs | Traveo T2G Family CYT2B9 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | 32 bit | 160MHz | - | 2MB | 64Pins | LQFP | - | 49I/O's | CAN, I2C, LIN, SPI, UART | - | 256KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo T2G | Surface Mount | CYT2B9 | |||||
78AK3380 RoHS | Each | 1+16,240 $ 10+12,710 $ 25+11,830 $ 50+11,420 $ 100+11,010 $ Plus de tarifs | Traveo T2G Family CYT2B7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | 32 bit | 160MHz | - | 1MB | 64Pins | LQFP | - | 49I/O's | CAN, I2C, LIN, SPI, UART | - | 128KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT2B7 | |||||
Each | 1740+9,730 $ | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 121Pins | XFBGA | XFBGA | 81I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
Each | 1+20,630 $ 10+16,270 $ 25+15,530 $ 50+14,770 $ 192+14,020 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 80Pins | LQFP | LQFP | 52I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
Each | 480+9,820 $ | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 256KB | 80Pins | LQFP | LQFP | 60I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | ||||||
Each | 480+10,580 $ | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 80Pins | LQFP | LQFP | 52I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K4x | ||||||
Each | 1740+11,740 $ | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 512KB | 121Pins | MAPBGA | MAPBGA | 64I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | ||||||
Each | 1740+10,790 $ | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 256KB | 121Pins | MAPBGA | MAPBGA | 64I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | ||||||
Each | 480+11,190 $ 960+10,990 $ | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 512KB | 80Pins | LQFP | LQFP | 60I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | ||||||
Each | 1+16,160 $ 10+12,640 $ 25+11,760 $ 50+11,290 $ 100+10,820 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | MAPBGA | MAPBGA | 40I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
Each | 1+14,640 $ 10+13,650 $ 25+13,240 $ 50+12,540 $ 100+12,080 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
Each | 1+20,810 $ 10+15,360 $ 25+14,210 $ 50+13,890 $ 180+13,560 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
Each | 1+14,850 $ | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 121Pins | MAPBGA | MAPBGA | 86I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
78AK3377 RoHS | Each | 1+23,860 $ 10+18,940 $ 25+17,700 $ 50+17,370 $ 100+17,060 $ | Traveo T2G Family CYT2BL Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | 32 bit | 160MHz | - | 4MB | 64Pins | LQFP | - | 49I/O's | CAN, I2C, LIN, SPI, UART | - | 512KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo T2G | Surface Mount | CYT2BL | |||||