0
0 articles0,00 $

ARM Microcontrollers :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
52AC7535

RoHS

Each
1+26,610 $
10+21,170 $
25+19,840 $
50+19,020 $
100+18,200 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
-
-
32 bit
480MHz
-
2MB
265Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
54AH7016

RoHS

STMICROELECTRONICS
Each
1+31,460 $
10+25,090 $
25+23,510 $
50+22,860 $
100+22,230 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
265Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
24AJ2263

RoHS

STMICROELECTRONICS
Each
1+13,240 $
10+10,260 $
25+8,760 $
50+8,610 $
180+8,460 $
Plus de tarifs
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
512KB
100Pins
LQFP
LQFP
-
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
112KB
36Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
54AH7014

RoHS

STMICROELECTRONICS
Each
1+28,010 $
10+22,330 $
25+20,840 $
50+20,020 $
100+19,200 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
265Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
81AH0036

RoHS

STMICROELECTRONICS
Each
1+27,780 $
10+23,020 $
25+21,730 $
50+20,920 $
100+20,120 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
265Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
52AH4439

RoHS

STMICROELECTRONICS
Each
1+21,730 $
10+17,630 $
25+16,520 $
50+15,780 $
120+15,020 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
-
-
32 bit
280MHz
-
2MB
144Pins
LQFP
-
97I/O's
CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB
-
1.4MB
36Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
31AC6625

RoHS

Each
1+25,760 $
10+20,480 $
25+19,200 $
50+18,500 $
180+17,780 $
Plus de tarifs
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SDHC, SPI, UART, USB
256KB
36Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
29AK8235

RoHS

STMICROELECTRONICS
Each
1+32,450 $
10+25,970 $
25+24,360 $
50+23,450 $
100+22,560 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
240Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
2MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
84AC2909

RoHS

STMICROELECTRONICS
Each
1+18,460 $
10+14,500 $
25+13,510 $
50+13,110 $
100+12,720 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
400MHz
400MHz
128KB
240Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
47W6701

RoHS

Each
1740+12,980 $
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
121Pins
MAPBGA
MAPBGA
63I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
36Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
55X3582

RoHS

Each
1+9,460 $
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
LQFP
LQFP
84I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
32KB
36Channels
12Bit, 16Bit
1.65V
1.95V
-40°C
85°C
STM32
Surface Mount
STM32F3
15AJ2147

RoHS

Each
1+9,360 $
10+6,700 $
25+5,940 $
50+5,730 $
100+5,510 $
Plus de tarifs
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
64KB
64Pins
QFN
QFN
56I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART
CAN, I2C, I2S, LIN, SPI, UART, USART
32KB
36Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
61AK2530

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+33,020 $
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
240Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9932

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+29,830 $
10+27,420 $
25+25,350 $
50+23,290 $
100+21,240 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
480MHz
-
2MB
265Pins
TFBGA
-
168I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
864KB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON