0
0 articles0,00 $

ARM Microcontrollers :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
78AC4356

RoHS

Each
1+4,700 $
PSoC 4 Family CY8C41xx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
32KB
48Pins
TQFP
TQFP
38I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
38Channels
10Bit, 12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C41xx
78AC4357

RoHS

Each
1+4,700 $
PSoC 4 Family CY8C41xx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
32KB
48Pins
TQFP
TQFP
38I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
38Channels
10Bit, 12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C41xx
05W8059

RoHS

Each
300+18,310 $
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
LQFP
LQFP
96I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
38Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
31W9116

RoHS

Each
1740+10,360 $
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
64KB
121Pins
MAPBGA
MAPBGA
72I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
16KB
38Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K3x
47W6702

RoHS

Each
1740+14,430 $
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
121Pins
MAPBGA
MAPBGA
63I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
38Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
89T6201

RoHS

Each
450+17,490 $
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
100Pins
LQFP
LQFP
59I/O's
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
128KB
38Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
89T6206

RoHS

Each
450+16,800 $
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
100Pins
LQFP
LQFP
59I/O's
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
64KB
38Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
45X4907

RoHS

Each
1740+5,910 $
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
121Pins
XFBGA
XFBGA
67I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
24KB
38Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON