0
0 articles0,00 $

ARM Microcontrollers :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
39X0140

RoHS

Each
1+33,250 $
10+27,860 $
25+26,570 $
50+25,840 $
100+25,120 $
Plus de tarifs
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
99W9875

RoHS

Each
1+9,660 $
10+7,800 $
25+7,370 $
50+7,220 $
180+7,200 $
Plus de tarifs
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
100Pins
LQFP
LQFP
87I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
24KB
39Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
40Y2604

RoHS

Each
1+11,810 $
10+10,100 $
25+9,550 $
50+9,230 $
180+9,210 $
Plus de tarifs
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
512KB
100Pins
LQFP
LQFP
44I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
64KB
39Channels
12Bit
2V
6V
-40°C
85°C
STM32
Surface Mount
STM32F3
54AH6956

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+16,280 $
10+12,740 $
25+11,860 $
50+11,370 $
100+10,890 $
Plus de tarifs
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
512KB
100Pins
LQFP
LQFP
86I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
39Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
46W2194

RoHS

Each
1+13,460 $
10+9,750 $
25+8,960 $
50+8,730 $
180+8,520 $
Plus de tarifs
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
LQFP
LQFP
45I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
40KB
39Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
31AC6626

RoHS

Date/Lot Code

Each
1+23,940 $
10+17,910 $
25+16,560 $
50+16,210 $
100+15,850 $
Plus de tarifs
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
100Pins
LQFP
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
62AK3713

RoHS

Each
1+23,870 $
10+19,800 $
25+17,870 $
50+17,810 $
100+17,740 $
Plus de tarifs
Traveo T2G Family CYT2BL Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
160MHz
-
4MB
100Pins
LQFP
-
78I/O's
CAN, I2C, LIN, SPI, UART
-
512KB
39Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT2BL
62AK5161

RoHS

Each
1+18,950 $
10+14,920 $
25+13,030 $
50+12,670 $
100+12,440 $
Plus de tarifs
Traveo T2G Family CYT2B9 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
160MHz
-
2MB
100Pins
LQFP
-
78I/O's
CAN, I2C, LIN, SPI, UART
-
256KB
39Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT2B9xx
78AK3387

RoHS

Each
1+32,450 $
5+29,210 $
10+25,970 $
25+24,870 $
50+23,790 $
Plus de tarifs
Traveo T2G Family CYT3BB Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
250MHz
-
4MB
100Pins
TEQFP
-
72I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
-
768KB
39Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT3BB
08X2798

RoHS

Each
1740+16,230 $
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
121Pins
XFBGA
XFBGA
83I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
08X2801

RoHS

Date/Lot Code

Each
800+17,420 $
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
49AC4063

RoHS

Each
1+25,500 $
10+20,240 $
25+17,960 $
50+17,660 $
120+17,340 $
Plus de tarifs
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LQFP
LQFP
100I/O's
CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
31W9102

RoHS

Each
1740+11,390 $
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
121Pins
MAPBGA
MAPBGA
70I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
32KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K0x
31W9103

RoHS

Each
1740+12,220 $
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
121Pins
MAPBGA
MAPBGA
70I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
78AK3382

RoHS

Each
1+14,170 $
10+11,940 $
Traveo T2G Family CYT2B7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
160MHz
-
1MB
100Pins
LQFP
-
78I/O's
CAN, I2C, LIN, SPI, UART
-
128KB
39Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT2B7
12AN1219

RoHS

Each
1+14,090 $
10+12,700 $
25+11,540 $
50+10,750 $
100+10,020 $
Plus de tarifs
XMC5000 Family XMC5200 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
160MHz
-
1.088MB
100Pins
LQFP
-
78I/O's
CAN FD, I2C, SPI, UART
-
128KB
39Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC5000
Surface Mount
XMC5200
12AN1220

RoHS

Each
1+15,200 $
10+13,700 $
25+12,450 $
50+11,610 $
100+10,820 $
Plus de tarifs
XMC5000 Family XMC5300 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
160MHz
-
2.112MB
100Pins
LQFP
-
78I/O's
CAN FD, I2C, SPI, UART
-
256KB
39Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC5000
Surface Mount
XMC5300
78AK3389

RoHS

Each
1+33,680 $
5+30,360 $
10+27,030 $
25+23,650 $
50+23,300 $
Plus de tarifs
Traveo T2G Family CYT4BB Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
250MHz
-
4MB
100Pins
TEQFP
-
72I/O's
CAN, I2C, LIN, SPI, UART
-
768KB
39Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT4BB
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON