ARM Microcontrollers :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
ADC Channels
=50Channels
1
(35)
(802)
(506)
(847)
(3)
(63)
(10)
(239)
Product Range
(3)
(1)
(2)
Device Core
(6)
Data Bus Width
(6)
No. of Bits
(6)
Operating Frequency Max
(1)
(5)
CPU Speed
(1)
(4)
Program Memory Size
(3)
(2)
(1)
No. of Pins
(5)
(1)
IC Case / Package
(4)
(2)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 300+16,230 $ | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 144Pins | LQFP | LQFP | 102I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | 50Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K3x | ||||||
Each | 640+8,130 $ | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 64Pins | MAPBGA | MAPBGA | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 50Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | ||||||
Each | 300+16,130 $ 600+15,820 $ | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 144Pins | LQFP | LQFP | 102I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | 50Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K3x | ||||||
Each | 1+12,850 $ 10+11,760 $ 25+11,390 $ 50+10,800 $ 120+10,420 $ Plus de tarifs | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 144Pins | LQFP | LQFP | 104I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 32KB | 50Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | ||||||
Each | 800+11,960 $ | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 144Pins | MAPBGA | MAPBGA | 104I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 32KB | 50Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | ||||||
Each | 300+17,400 $ | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 144Pins | LQFP | LQFP | 102I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | 50Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K3x | ||||||