ARM Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
ADC Channels
=52Channels
1
(66)
(37)
(436)
(840)
(534)
(883)
(4)
(67)
Product Range
(2)
Device Core
(2)
Data Bus Width
(2)
Operating Frequency Max
(2)
Program Memory Size
(2)
No. of Pins
(2)
IC Case / Package
(2)
No. of I/O's
(2)
Interfaces
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+26,750 $ 10+21,280 $ 25+20,480 $ 50+19,700 $ 100+18,900 $ Plus de tarifs | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32bit | 32 bit | 250MHz | 4MB | 144Pins | TEQFP | 116I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 52Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | XMC7000 | Surface Mount | XMC7100 | ||||||
Each | 1+28,990 $ 5+26,050 $ 10+23,110 $ 25+22,260 $ 50+21,420 $ Plus de tarifs | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32bit | 32 bit | 250MHz | 4MB | 144Pins | TEQFP | 116I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 52Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | XMC7000 | Surface Mount | XMC7100 | ||||||